Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Sealed FAKRA Connector System

Custom FAKRA RF Connectors offer a sealed, inline solution for automotive cameras, radio antenna, keyless entry or any application requiring an IP69K rating, along with mechanical key feature and color coding to ensure a proper connection. Molex Sealed FAKRA Connector System

Features:

  • Designed for automotive telematics applications Meets USCAR 17 specifications
  • IP69K rating Appropriate for exterior automotive devices or other applications requiring a robust seal against powerful water ingress
  • Primary latch and ISL (with or without 7.00mm clip slot) For enhanced reliability. Meets USCAR and FAKRA specifications
  • Cable-mount jacks and plugs Versatility for customer’s design including in-line connections
  • Mates with original FAKRA PCB jacks and plugs Backward compatibility to existing components minimizes additional costs (sealing requires both plug and jack from sealed family
  • Stamped-center contacts Enables ease-of-assembly with Molex Hand Crimp Tool
  • Frequency DC to 6 GHz Ideal for wireless and GPS applications
  • Numerous keying options and color codes for design flexibility and ease-of-reference to specific applications
  • Color Coded and keyed shrouds Prevents mis-mating and helps guide proper connection

Applications:

  • Automotive
  • Commercial Vehicles
  • Home Appliance
  • Smart Phone and Mobile Devices

Part Number View Inventory
73403-0375 FAKRA P SEALED FOR RG174 NO CLIP SLOT
73403-0395 FAKRA J SEALED FOR RG174 7MM CLIP SLOT
73403-1054 FAKRA J SEALED FOR RG58 CBL

See also:
Molex Sealed FAKRA Connector System(.pdf) for more product information, specifications, applications and ordering information.