Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Ultra-Fit™ Cable Assemblies

Molex's standard Ultra-Fit™ Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a high-density, compact connector to facilitate both prototyping and global production. These cable assemblies also eliminate same-circuit-size cross mating while optimizing space savings and reducing terminal back out with low Molex Ultra-Fit Cable Assembliesmating force.

The Ultra-Fit cable assemblies come in multi-color cable configurations that are available off the shelf to ensure correct connection and support development and production programs. The UL 1061 discrete wires are ready to use in electronic appliance applications. The cable assemblies have pin-to-pin mapping from receptacle to PCB header which provides ready-to-use, plug-and-play connections. Molex's Ultra-Fit Cable Assemblies are assembled in ISO/TS16949 certified facilities, are RoHS compliant and meet 2011/65/EU standards.

Features & Benefits:

  • Multi-color cable configurations with Ultra-Fit Connectors available off the shelf are designed to support development and production programs
  • UL 1061 discrete wires are ready to use and provide ease of design, prototyping and production
  • Assembled in ISO/TS16949 certified facilities to ensure high quality
  • Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections
  • Ultra-Fit receptacles density and premium housing features eliminate cross mating, optimize space savings, reduce terminal back out and provide low mating force.
  • RoHS compliant

Applications:

  • Data/Computing
    • High-end Computing
    • Personal Computers
    • Hard/Optical Disk Drivers
  • Consumer/Home Appliance
    • Fitness
    • Home Appliance
    • Home Entertainment
    • Home Office
    • Home Security
    • Gaming Consoles
    • Portable Electronic Devices
  • Medical
    • Patient Monitors
    • Telehealth
    • Healthcare IT
  • Other Markets
    • Industrial Equipment
    • Office Equipment
    • Military Systems

Part Number View Inventory
45133-0201 ULTRAFIT CAB ASSY 2 CKT BLK 150MM
45133-0203 ULTRAFIT CAB ASSY 2 CKT BLK 300MM
45133-0210 ULTRAFIT CAB ASSY 2 CKT BLK 1M
45133-0401 ULTRAFIT CAB ASSY 4 CKT BLK 150MM
45133-0403 ULTRAFIT CAB ASSY 4 CKT BLK 300MM
45133-0410 ULTRAFIT CAB ASSY 4 CKT BLK 1M
45133-0601 ULTRAFIT CAB ASSY 6 CKT BLK 150MM
45133-0603 ULTRAFIT CAB ASSY 6 CKT BLK 300MM
45133-0610 ULTRAFIT CAB ASSY 6 CKT BLK 1M
45133-0801 ULTRAFIT CAB ASSY 8 CKT BLK 150MM
45133-0803 ULTRAFIT CAB ASSY 8 CKT BLK 300MM
45133-0810 ULTRAFIT CAB ASSY 8 CKT BLK 1M
45134-0201 ULTRAFIT 2 CIRCUIT WHITE 150MM
45134-0203 ULTRAFIT 2 CIRCUIT WHITE 300MM
45134-0401 ULTRAFIT 4 CIRCUIT WHITE 150MM
45134-0403 ULTRAFIT 4 CIRCUIT WHITE 300MM
45134-0410 ULTRAFIT 4 CIRCUIT WHITE 1M
45134-0601 ULTRAFIT 6 CIRCUIT WHITE 150MM
45134-0603 ULTRAFIT 6 CIRCUIT WHITE 300MM
45134-0610 ULTRAFIT 6 CIRCUIT WHITE 1M
45134-0801 ULTRAFIT 8 CIRCUIT WHITE 150MM
45134-0803 ULTRAFIT 8 CIRCUIT WHITE 300MM
45134-0810 ULTRAFIT 8 CIRCUIT WHITE 1M

See also:
Molex Ultra-Fit Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.

Off-the-Shelf (OTS) Discrete Wire Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.