Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

ValuSeal Wire-to-Wire Connector System

Achieve industry-leading cost efficiencies plus IP65 sealing protection with the innovative, one-piece ValuSeal Wire-to-Wire Connector, ideal for consumer, non-automotive transportation and industrial applications.Molex ValuSeal Wire-to-Wire Connector System

Features:

  • Integrated wire strain-relief in the connector body prevents over-bending and wire failure at the connector body. Eliminates leak-paths often found in other connector systems
  • Crimp-and-poke insertion simplifies wire assembly for added cost efficiency. Eliminates the need for manual terminal orientation
  • IP65-rated, integrated wire-and-ring seal (for wire types: 16 AWG UL1061, 18 AWG UL1007, 18 AWG UL1095) eliminates ingress of dust and protects against low-pressure jets of water from all directions. Operates in harsh, wet environments. Creates design and cost efficiencies
  • Compact 4.00mm pitch enhances design flexibility in applications where space is severely limited
  • One-piece housing design simplifies assembly process to create cost savings. Boosts efficiency by reducing number of components
  • 2-and 4-circuit versions available offers design flexibility
  • Positive latch ensures proper mating and high retention force between the plug and receptacle
  • Cavity plugs available to prevent water ingress via unused circuits

Industries:

  • Consumer Electronics
  • Industrial & Manufacturing Equipment
  • Lighting, Signs & Displays
  • Medical Electronics
  • Non Automotive Transportation

Applications:

  • Washers
  • Dryers
  • HVAC equipment
  • Robotics
  • Industrial controls
  • Food processing
  • Outdoor lighting
  • Marine
  • Patient monitoring
  • Forklifts
  • Trailers
  • Buses

Part Number View Inventory
172877-0040 VALUSEAL PLUG HSNG 4CRCT 4MM PITCH, POS LATCH, NTRL
172878-0040 VALUSEAL RCPTL HSNG 4CRCT 4MM PITCH,POS LATCH, NTRL
173041-0003 VALUSEAL CRIMP TRMNL MALE, 16 AWG, TIN(SN)
173042-0003 VALUSEAL CRIMP TRMNL FEMALE, 16AWG, TIN (SN)

See also:
Molex ValuSeal Wire-to-Wire Connector System(.pdf) for more product information, specifications, applications and ordering information.