CLIK-Mate™ Wire-to-Board Connectors

CLIK-Mate™ connectors are designed for applications such as LCD TVs that require higher pin count connectors to carry more signal lines in less space; the system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact.

Molex's CLIK-Mate system is designed for LCD TVs and gaming machine applications that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors are available in three pitch sizes: 2.00mm (.069"), 1.50mm (.059") and 1.25mm (.049") to meet various high-density application needs.

Molex CLIK-Mate

CLIK-Mate connectors feature a positive inner locking system that provide secure mating retention and an audible "click" to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.

The CLIK-mate 1.25mm (.049") pitch connector saves about 60% of space versus the 2.00mm (.069") version. The 1.50mm (.059") version includes the widest variety of choices including single- and dual-row options, SMT and through-hole versions. The 2.00mm (.069") version offers the highest current carrying capability of 3.0A and 250V.

Part Number View Inventory
502380 - 1.25mm (.049") Pitch CLIK-Mate™ Wire-to-Board Housing
502381 - 1.25mm (.049") Pitch CLIK-Mate™ Wire-to-Board Crimp Terminal, Reel
502382 - 1.25mm (.049") Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle
502386 - 1.25mm (.049") Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle
502438 - 2.00mm (.079") Pitch CLIK-Mate™ Wire-to-Board Crimp Terminal, Reel
502439 - 2.00mm (.079") Pitch CLIK-Mate™ Wire-to-Board Housing
502443 - 2.00mm (.079") Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle
502494 - 2.00mm (.079") Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle
502578 - 1.50mm (.059") Pitch CLIK-Mate™ Wire-to-Board Housing
502579 - 1.50mm (.059") Pitch CLIK-Mate™ Wire-to-Board Crimp Terminal, Chain
502584 - 1.50mm (.059") Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle
502585 - 1.50mm (.059") Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle
503148 - 1.50mm (.059") Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle
503149 - 1.50mm (.059") Pitch CLIK-Mate™ Wire-to-Board Housing
503154 - 1.50mm (.059") Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle
503159 - 1.50mm (.059") Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle
503175 -1.50mm (.059") Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle
503395 - 1.50mm (.059") Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle
 

Features & Benefits:

  • Positive inner locks - Audible "click", low insertion force and secure mating
  • Tuning-fork style contact design - Secure contact, and avoids terminal stubbing
  • Flat area for pick-and-place - Easy automatic board placement
  • Reinforced metal solder tabs - Secure PCB retention and solder joint strain relief
  • Footprint compatibility - Drop-in replacement to various competitive versions

Target Markets & Applications:

  • Industrial - security systems
  • Automotive - GPS fleet tracking systems, various in-dash units, interior mirrors
  • Others - gaming/amusement, fitness, medical
  • Home Entertainment & Appliances - power tools, flat tvs

See also:
CLIK-Mate SMT WTB Connectors (.pdf) for more product information, specifications, applications and ordering information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore