FFC-FPC (SMT) 0.25mm (.010”) Pitch
Easy-On™ FPC Connectors
Molex's miniature FFC/FPC SMT connectors come in various fine-pitch options including push and flip-type actuators, which are pre-assembled covers that secure the connection between the FFC-FPC and the connector terminals.
Molex also offers a broad range of ultra low-profile SMT FFC/FPC connectors for tight-packaging applications. Molex is continually developing lower-profile and higher-density features to meet the downsizing needs of electronic equipment makers. New features recently added to Molex's Microminiature FFC/FPC range include dual-contacts to eliminate the need to source different top and bottom mount versions, narrow width versions for further space savings and various cable tab and actuator locking styles to provide additional cable alignment and retention.

Molex’s latest 0.25mm pitch FPC connector includes a higher housing design to allow components to be placed under the FPC, which provides design flexibility and additional PCB space savings versus competitive versions that allow little or no space under the FPC.
The new 503320 version of Molex’s 0.25mm pitch FPC connectors includes many of the same basic design features as the 502078 series, along with a taller housing that provides additional space savings by allowing components such as small resistors, capacitors--and even other connectors-- to be placed under the FPC. This provides design flexibility for tight packaging applications.
Common features of both the 503320 and 502078 0.25mm pitch connectors include a full ZIF design that provides easier cable insertion and prevents cable damage, a unique spring feature on even and odd terminals that maintains consistent electrical contact as terminals flex, and similar FPC layout and tolerances as 0.30mm pitch cable.
| Part Number |
View Inventory |
| 502078 - 1.00mm Height, 0.25mm (.010”) Pitch
Easy-On™ FPC Connectors Right Angle, SMT
Bottom Contact, ZIF |
 |
| 503320 - 1.65mm Height, 0.25mm (.010”) Pitch
Easy-On™ FPC Connectors Right Angle, SMT
Bottom Contact, ZIF |
 |
Features & Benefits:
- Compact depth, height and length features - Space savings for mobile device applications
- Robust solder tabs (nails) - Secure PCB retention and strain relief for solder tail joints
- ZIF and LIF options - Allow for repeat cycling with minimum wear
- Robust terminal and actuator designs - Higher contact and cable retention reliability
Target Markets & Applications:
- Mobile phone
- Portable audio players
- Digital still cameras
- Digital video cameras
- Portable games
- Car navigation
- Personal navigators (PND)
See also:
0.25mm (.010”) Pitch
Easy-On™ FPC Connectors Right Angle, SMT
Bottom Contact, ZIF(.pdf) - for more product information, specifications, applications and ordering information.
|