High Definition Multimedia Interface (HDMI)*

Leading the industry as the first manufacturer of the HDMI Micro Type D connector, the world's smallest standard I/O interconnect to deliver high-definition video and images from digital cameras and mobile devices to flat-panel screens

Molex's High Definition Multimedia Interface (HDMI) connectors and cable assemblies provide an uncompressed digital link between consumer electronics equipment and audio/video monitors. HDMI is a small, user-friendly interconnect that can carry up to 5 Gbps of combined video and audio in a single cable. This system eMolex's HDMIliminates the cost, complexity and confusion of multiple cables used to connect current A/V systems.

The HDMI Type D (Micro) connector is roughly half the size of the current Type C Mini HDMI connector, while still meeting all the electrical and mechanical specifications of the High-Definition Multimedia Interface (HDMI) Specification 1.4.

Molex's HDMI Type D Micro connector is the handheld industry's smallest, commoditized I/O solution for consumer electronics and portable handheld-device makers worldwide. Developed by the HDMI Consortium, a group of companies that defines HDMI specifications, the new HDMI connector standard was designed to meet growing demands of high-definition (HD) and high-resolution content of the digital still camera, mobile and smart phone markets. A new technology based on a single digital connection was needed that could support transfer and viewing of HD videos, high-resolution photos and downloaded HD content from these handheld devices onto large, HD displays. The current Type C (Mini) HDMI connector was too large to support the newer and more compact designs of such handheld devices. Molex was chosen to lead in the HDMI Type D connector development and played an integral role in the HDMI consortium by proposing the connector design and specification.

Part Number View Inventory
68786-0001 - Micro HDMI*-to-HDMI* Cable Assembly, CAT 2, AWG 34, 1.0m (3.28'), Lead free
68786-0002 - Micro HDMI*-to-HDMI* Cable Assembly, CAT 2, AWG 34, 1.5m (4.92'), Lead free
68786-0003 - Micro HDMI*-to-HDMI* Cable Assembly, CAT 2, AWG 32, 2.0m (6.56'), Lead free
46765-0001 - 0.40mm (.016") Pitch Micro HDMI* Connector, Right Angle Receptacle, SMT, with Kapton Tape, 19 Circuits, Lead free
46765-1001 - 0.40mm (.016") Pitch Micro HDMI* Connector, Right Angle Receptacle, SMT, with Through Hole Shell Tabs and Kapton Tape, 19 Circuits, Lead free
46765-2001 - 0.40mm (.016") Pitch Micro HDMI* Connector, Right Angle Receptacle, SMT, Hybrid Type Mount, with Kapton Tape, 19 Circuits, Lead free
.

Key Features:

  • Compact, user-friendly design
  • 5 Gbps
  • HDMI to DVI cables
  • Mounting flange
  • Triad signal layout
  • Fully shielded

Applications:

  • Digital TVs
  • Plasma Displays
  • Audio/Video Receivers
  • LCDs
  • Set-Top Boxes
  • DVD Players/Recorders
  • D-VHS Players
  • High Definition Monitors

See also:
HDMI Datasheet (.pdf) for more product information, specifications, applications and ordering information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore