RJ-45 Industrial Ethernet Plugs,
Receptacles and Accessories
Rugged IP20 and IP67 Industrial Ethernet, field-attachable or pre-assembled cable systems are ideal for use in environments where Ethernet and PROFINET protocol is used, including manufacturing facilities, water-treatment plants and transportation hubs. The connector's sealed surface ensures optimum performance even in harsh environments. 
The IP20 data version is the smallest and only RJ-45 Ethernet connector in the world to which 22 AWG cables can be connected with IDC technology. The connector is designed with a standard grid of just 14.00mm (.551"), which guarantees maximum packing density in the application.
Ideally suited for compact industrial applications, the IP67 data push-pull version with innovative housing-lock technology can be locked and unlocked using one hand and only minimal force.
The RJ Industrial Hybrid connector was developed as an interface solution to integrate data lines and the power supply into one connector for hybrid Ethernet networks. This brings a significant reduction in the installation costs of field devices suitable for industrial applications with hybrid cabling.
| Part Number |
Description |
Datasheet |
View Inventory |
| 847000001 |
Modular Jack, Inline, Industrial, 8/8 |
here |
 |
| |
|
|
|
| 847000002 |
Modular Plug, Industrial, 8/8, Panel Stops |
here |
 |
| |
|
|
|
| 847000003 |
Dust Cover for Bayonet-Style Latch Connector |
here |
 |
| |
|
|
|
| 847000005 |
RJ-45 FEM, BULKHEAD, MALE PLUG |
here |
 |
| |
|
|
|
| 847020006 |
EtherNet/IP, RJ-45, Punchdown Panel Mount Receptacle Jack |
here |
 |
| |
|
|
|
| 847020007 |
Receptacle RJ-45 PCB Mount |
here |
 |
| |
|
|
|
| 847020008 |
EtherNet/IP, RJ-45, Punchdown Panel Mount Receptacle Jack, Potted |
here |
 |
| |
|
|
|
| 847021003 |
EtherNet/IP™ Plug, RJ-45 Double End Bayonet Style, 0.91m (3.0' ) Length |
here |
 |
| |
|
|
|
| 847021006 |
EtherNet/IP™ Plug, RJ-45 Double End Bayonet Style, 1.83m (6.0' ) Length |
here |
 |
| |
|
|
|
| 847021010 |
EtherNet/IP™ Plug, RJ-45 Double End Bayonet Style, 3.05m (10.0' ) Length |
here |
 |
| |
|
|
|
| 847022003 |
Ethernet/IP™ Double End RJ-45, IP67 Bayonet Plug-to-RJ-45 Plug, 0.91m (3.0' ) Length |
here |
 |
| |
|
|
|
| 847271002 |
USB Type A Plug-to-Shielded Pigtail, 1.50m (4.92' ) Length |
here |
 |
| |
|
|
|
| 847281002 |
USB Type B Plug-to-Shielded Pigtail, 1.50m (4.92' ) Length |
here |
 |
| |
|
|
|
| 847290003 |
USB Type A Panel Mount Receptacle-to-USB Type A Plug Cordset, 0.152m (6.00") Length |
here |
 |
| |
|
|
|
| 847290006 |
USB Type A Panel Mount Receptacle-to-USB Type A Plug Cordset, 2.0m (6.56' ) Length |
here |
 |
| |
|
|
|
| 847290009 |
USB Type A Panel Mount PCB Receptacle |
here |
 |
.
Key Features and Benefits:
- One sealing surface
- Less likelihood of failure
- Bayonet style latch receptacle
- Quick and easy connections as well as ensures proper depth when mating
- IP 67 and NEMA 6P ratings
- Ensure cordsets are water and dust tight for functional integrity
- Category 5e specified
- High data-transmission speeds
- Overmolded versus field wireable cordsets
- Faster installation at customer site
Applications:
- Consumer
- ATM Machines
- Fitness Equipment
- Home Security
- LCD and TV panel
- Lap Tops
- Point of Sales Terminals
- Security Systems
- Set-top box
- Telephones
- Televisions
- Vending Machines
- Video / DVD products
- Data/Communications
- Industrial
- Industrial Computers
- Industrial Smoke and Smog Detectors
- Industrial networks
- Vending Machines
- Outdoor Signage
- Medical
- Bed Monitors
- Breathing Devices
- Home Analysis Monitors
- PC Monitors
- Networking
- Telecommunications
- Broadband Switches
- Hubs
- Routers
- Servers
- Telecom box
See also:
RJ45 Industrial Ethernet Plugs and Jacks Datasheet (.pdf) for more product information, specifications, applications and ordering information.
|