Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

PRESS RELEASE

Molex Incorporated Introduces SEARAY Slim

LISLE, Ill. – August 19, 2008 - Molex Incorporated recently introduced SEARAY* Slim – a four-row, high-speed connector that offers flexibility and headroom for next-generation protocol improvements. It is ideal for a variety of applications, including; controller card designs, memory expansion and I/O double densities.

The SEARAY Slim connector provides a very dense four-row structure by leveraging Molex’s Solder Charge technology and squeezing 12.5 Gbps speeds in envelopes commonly limited to two-row architectures. Available in 7 to 15mm stack heights and 40 to 200 circuits, its narrow profile facilitates unobstructed airflow in a system. Circuit sizes growing in multiples of 20 pins allow customers to optimize their board density.

SEARAY Slim is a cost effective solution for mezzanine cards and is offered in tin-lead or lead-free designs.

# # #

*SEARAY is a trademark of Samtec, Inc.