Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Molex Product News

SMPM and SMP RF Connectors

Molex introduces the SMPM and SMP RF Connectors that maximize performance in the smallest, compact spaces. These connectors reduce system weight while delivering superior reliability.

SMPM Connectors

Delivering high density and excellent frequency performance, Molex's SMPM RF Blind-Mate Connectors reduce system weight in comparison to larger connectors and increase manufacturability with the use of multiport connectors. The SMPM RF Connectors are 30& smaller than SMP designs and are the perfect solution for compact applications that require a high level of optical density. Designed especially for military and aerospace and test and measurement equipment, this connector has a push-on design that eliminates the use of threads or wrenches during installation.

Features & Benefits:

  • 30% smaller than SMP designs which is ideal for compact applications requiring a high level of density.
  • Frequency range of DC to 65 GHz which is perfect for military and high-frequency applications. This connector is MIL-PRF-39012 compliant.Molex SMPM Connectors
  • Negligible Voltage Standing Wave Ratio (VSWR) degradation allows PCB designers additional tolerance stack and compensates for axial misalignment up to 0.25mm.
  • Blind-mate female interface self-aligns to withstand radial and axial misalignment inherent with board-to-board mating. The connector delivers excellent electrical performance without degradation throughout multiple mating cycles.
  • Custom bullet lengths available upon request enable custom board-to-board stack-height requirements.
  • Multi-port configurations are available upon request which reduce manufacturing time and tolerance stack up. 3.56mm center-to-center spacing available.
  • Push-on design eliminated the use of threads or wrenches during installation.

Applications:

  • Military and Aerospace
    • UAVs
    • Radar
    • Jammers
  • Test and Measurement Equipment
    • Input/Output

SMP Connectors

Molex's SMP subminiature connectors offer superior performance for DC to 40 GHz. PCB mount, cable mount and in-series adapters provide an interconnect solution from board-to-board, blind mate and rack-and-panel applications while maintaining package density. The SMP connectors feature push-on or snap coupling as well as offer space saving vertical mating. An audible and positive tactile click ensures complete electrical connection. Molex SMP Connectors

Features:

  • DC to 40 GHz
  • Subminiature design
  • Push-on or snap coupling
  • Compact size
  • Up to 0.50mm radial mis-alignment
  • Up to 0.70mm axial mis-alignment
  • Cable mount versions for both flexible and semi-rigid cable

Applications:

  • Telecommunications
  • Wireless
  • Military

Part Number View Inventory
73415-3020 Jack-to-Jack adaptor (Length 7.00)
73415-3030 Right-Angle Solder Jack
73415-3310 Vertical Plug PCB With Detent
73415-3320 Vertical Plug PCB Without Detent
73415-3350 Jack-to-Jack adaptor (Length 23.50mm)
73415-3351 Jack-to-Jack adaptor (Length 20.30)
73415-3580 Right-Angle Solder Jack
73415-3591 Edge-Mount Plug Limited Detent
73415-3720 Right-Angle Solder Jack
73415-3740 Vertical Solder Jack
73415-5010 Vertical SMT Plug Limited Detent
73415-5030 Right-Angle Crimp Jack
85305-0232 Vertical SMT Plug Limited Detent

View more Inventory

See Also:

SMPM Connectors (.pdf) for more product information, specifications, applications and ordering information.

SMP Connectors (.pdf) for more product information, specifications, applications and ordering information.