Terminal Blocks to Support a Broad Range of Applications

Molex offers a variety of terminal blocks in wire-to-board and wire-to-wire configurations to support applications ranging from HVAC equipment, power supplies and data acquisition to inverters, motion and process controls and factory and building automation.

In addition to the many industry standard terminal blocks, Molex also offers a variety of unique terminal blocks. These include the Beau™ EuroMate™ which is a pluggable barrier strip; the most complete line of 600V high power PCB terminal blocks; and the Positive Locking Terminal Blocks Connection System. Molex also sells an assortment of accessories for use with its barrier terminal strips such as jumpers, marker strips and quick disconnect tabs.

With the range of terminal blocks and accessories available from Molex, there is sure to be a terminal block to meet any design requirement.

ESE PCB Terminal BlocksESE PCB Terminal Blocks

Fulfill your terminal block design requirements with Molex's new and extensive range of ESE PCB terminal blocks

Choose from a variety of Molex ESE (Eurostyle® Extension) PCB terminal blocks. This new product line includes pitch sizes from 3.50mm (.138") to 5.08mm (.200") and is rated at 300V, from 8.0A to 15.0A. Select from fixed (single-piece) or pluggable (two-piece) terminal blocks from circuit sizes 2 through 24 (2 to 20 for some series).

All ESE PCB terminal blocks from Molex are RoHS compliant, UL recognized. These blocks are compatible with Molex Beau terminal blocks, available in 3.50, 3.81, 5.00 and 5.08mm (.137, .150, .197 and .200") pitch sizes.

ESE PCB terminal blocks enhance Molex's existing Eurostyle terminal block offering. 

Key Features:

  • Compatible with Beau® Eurostyle® and industry standard terminal blocks
  • Rising cage clamp technology
  • Optional mounting ends
  • Two styles of optional imprinting
  • Gold plating available on all pluggable parts
  • Surface Mount Compatible Headers available in 5.00 and 5.08mm (.197 and .200")

 

EuroMax™ Pluggable High Power PCB Terminal BlocksEuroMax™ Pluggable High Power PCB Terminal Blocks

The EuroMax offers the benefits of a 600V high-power terminal block with the convenience of a pluggable design. EuroMax complements our existing line of fixed mount 600V high-power terminal blocks by offering users a choice of a pluggable design.

Available from 2 to 10 circuits with a wire range of 3 to 14 AWG and pluggable power of 85A @ 600V, the EuroMax is ideal for a multitude of industrial applications requiring high-power.

Stamped single piece terminals make the EuroMax cost efficient.

EuroMax meets or exceeds all industry standards and its convenient pluggable design allows for easy repair and service in the field. It is available as pictured or with retention screws and inserts for added board retention security.

Key Features:

  • Pluggable design
  • Highly redundant parallel contacts
  • High temperature housing
  • Header blade has three PC board tails
  • Copper based alloys
  • Stamped one-piece terminals

 

Beau™ Barrier StripsBeau™ Barrier Strips

Beau barrier strips provide the solution to your wiring needs. With the variety of screw, terminal and mounting options available, you can find the barrier strip that best fits your application while reducing assembly costs and improving interconnect performance.

Barrier strips accept either bare or terminated wires. A full complement of solder tabs, jumpers and quick connects are also available. Whether you need a board mounted style, or a feed-through wire-to-wire style, Molex has what you are looking for.

Key Features:

  • Accepts bare or terminated wires, with no special tools required for installation
  • Selection of wire-to-board or feed-through wire-to-wire styles
  • Broad range of screw, terminal and mounting options
  • Header blade has three PC board tails
  • Copper based alloys
  • Stamped one-piece terminals

See also:
Eurostyle™ ESE PCB Terminal Blocks Pluggable and Fixed Mount (.pdf) for more product information, available configurations, max current, version and othe features.

Terminal Blocks and Barrier Strips (.pdf) for more product information, available configurations, max current, version and other features.

Part Number View Inventory
ESE PCB T B 5.00 mm pitch d
ESE PCB T B 5.08mm pitch d
ESE PCB T B 3.50mm pitch d
ESE PCB T B 3.81mm pitch d
ESE PCB T B 5.00mm pitch d
ESE PCB T B 5.08mm pitch d
© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore