XRC sealed, plastic-circular connectors meet the demanding requirements of the non-automotive transportation market

Never before has Molex offered such an economical, rugged, sealed, circular connector. The XRC (Extra Rugged Circular) 14- and 31-circuit (18 and 24 shell size), circular connectors are ideal for heavy-duty applications such as trucks, buses and agricultural markets. For maximum design flexibility, the XRC plugs and receptacles are available in standard and reverse gender. The connectors can be used for in-line or panel-mount applications.

A backshell is available for use with the 24-shell size products. The backshells easily snap onto the XRC housing after terminal assembly to aid in the mating and unmating of the connectors. Unique notches on the collar of the connector line up with corresponding features in the backshell for maximum grip. In addition, the notches ensure the backshell stays in place while turning the connector, so the backshell is not spinning freely around the connector.

Designed to meet IP67 standards, XRC plugs and receptacles protect against the ingress of dust, water and other contaminants to maintain the integrity of the mated pair. Plugs feature a quick-disconnect bayonet latch to provide quick and easy connections with reduced installation and service time while ensuring accurate mating depth.

Applications:

  • Marine - Boats and propulsion systems
  • Agriculture - Equipment, combines and tractors
  • Transportation - Tractor trailers, buses and fire trucks
  • Recreational Vehicles
  • Construction Equipment - Fork lifts, loaders, cranes, dump trucks and concrete trucks

See also:

XRC (Extra Rugged Circular) Sealed Plugs and Receptacles (.pdf) for more product information, specifications and ordering information.

Part Number View Inventory
84505 24-Shell Plugs d
84510 24-Shell Plugs d
84501 18-Shell Plugs d
84507 18-Shell Plugs d
84506 24-Shell Receptacles d
84511 24-Shell Receptacles d
84508 18-Shell Receptacles d
84502 18-Shell Receptacles d
84537 Backshell for 24-Shell d
84590 Terminals d