Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Brad® M8 and M12 Cordsets

Brad® Nano-Change® (M8) and Micro-Change® (M12) cordsets, with Weld-slag, Oil Resistant (WSOR) cable, provide a rugged solution for a variety of harsh industrial environment applications. This removes the need for different cabling in specific applications, which minimizes machine downtime, reduces inventory and features knurled hexnuts. These IEC-compliant M8/M12 cordsets maximizes efficiency and profits, streamline wiring, and can be securely tightened with a torque tool, ensuring connection to a defined force and proper sealing to IP67.Molex M8 Knurled Hexnut

Features & Benefits:

  • IEC compliant: M8 according to IEC 61076-2-104; M12 according to IEC 61076-2-101
    • Connects with all standard M8 & M12 devices
  • IP67 rated (when mated)
    • Designed for a wide range of industrial applications
  • Cordsets includes 3/4/5/8 poles, single- / double-ended, straight / right-angle, with/without LEDs, with/without shielding, plus ability to customize
    • Meets wide range of customer application needs
  • Knurled hexnut (female and male)
    • Secure and sealed connection with correct use of a fixed-torque tool (hand-tightening also possible)
  • Weld-slag and oil-resistant (WSOR) cable
    • Withstands multiple harsh-environment applications including welding
    • Cutting-oil delivers high-flex and high-torsion performance over a wide temperature range

Applications:

  • Commercial Vehicle
  • Molex M12 Knurled Hexnut
    • Agriculture equipment
    • Construction vehicles
    • Garbage trucks
    • Military vehicles
  • Industrial Automation
    • Encoders
    • Factory automation
    • Line and Machine Builders
    • Material handling
    • Process controls
    • Safety applications
    • Sensors

See also:
Molex Brad® Automation Industrial IO Designer Guide (European Core Program)(.pdf) for more product information, specifications, applications and ordering information.