Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


Brad® Ultra-Lock® Connection System

The Ultra-Lock connection system surpasses performance and reliability of traditional threaded connectors, delivering increased productivity and cost savings

Ultra-Lock® connectors incorporate a mechanical locking design and a unique radial-seal that deliver unsurpassed performance.

The patented push-to-lock technology provides a simple and secure operator-independent connection. This positive locking design provides built-in reliability that eliminates connector related intermittent signals in the harshest environments. Fewer intermittent signals mean less downtime and better productivity.

While the unique radial o-ring seal design, similar to what is found in hydraulic connectors, provides a more robust protection against water ingress even in high-pressure washdown environments.

The Ultra-Lock products include Ultra-Lock cordsets and splitters, panel mount receptacles that accept both Ultra-Lock as well as traditional M12 threaded cordsets, and a range of Ultra-Lock molded, pre-wired passive distribution boxes that simplify wiring of I/O devices. The rugged, IP69K Stainless Steel MPIS® Distribution Box featuring Ultra-Lock connections, withstands corrosive, high-pressure washdowns in Food and Beverage and other sanitised plant-floor applications.

Features and Benefits:

  • Push-to-lock technology
    • Simple and fast operator-independent connection
  • Positive-locking
    • Reliable and secure connection
  • Radial O-ring
    • Superior protection against water-ingrees rated to IP67/IP69K
  • Receptacles accept Ultra-Lock or standard M12 threaded cordsets
    • Provides customer with option to use either format
  • Rated to 250V AC/DC, up to 4.0A
    • Ideal for Class 2 power and network circuit applications
  • Gold over palladium/nickel plating design
    • Provides a longer-lasting, high-performance electrical contact
  • Pre-wired MPIS® distribution boxes with Ultra-Lock connections
  • Molded in PBT plastic or stainless steel housings
    • Saves wiring time and prevents mis-wiring for applications with a high-density of input or output connections

Applications:

  • Commercial Vehicle
    • Telematics
  • Industrial Automation
    • Automation controls
    • Automation equipment
    • Food and beverage processing
    • Material handling
    • Petrochemical complexes
  • Telecommunications
    • Base stations

 

 

See also

Datasheet

Brad® Ultra-Lock® Connection System Help Reduce Ergonomic Stress

Brad® Ultra-Lock™ Performance and Reliability/Innovation in Action

Brad® Power and Connectivity Systems are Ideal for Rapid Commissioning of Robotic Systems