Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Molex Product News

Molex's Ditto™ Wire-to-Wire Connectors

Ditto Wire-to-Wire Interconnects

Molex introduces "New" Ditto™ Wire-to-Wire Connectors with Positive and Friction Lock. Ditto wire-to-wire interconnects halve the tooling and setup costs of low-amperage consumer and lighting applications for increased cost-savings and operational efficiency.

Customers in consumer appliance, lighting, and automotive industries need an inexpensive wire-to-wire interconnect system that shortens application tooling setup time and costs, reduces inventory sourcing and management. Ditto™ Positive Lock, which is a single-housing-and-terminal interconnect system, supports low amperage, 20-26 AWG wire size applications with half the required application tooling, setup time and cost. This connector enables faster tool setup with no need to change machines, which increases efficiency as well as reduces customer inventory.

Molex's Ditto™ Wire-to-Wire Connectors are available in glow wire capable and positive lock versions.

 

Features & Benefits:

  • Positive (dual) lock feature on polarized housing keeps connectors correctly mated during rigorous operation.
  • Anti-twist housing feature ensures proper seating of terminal in the housing and prevents contact wipe against connector housing during insertion.
  • Glow wire housings ensure safety and protection of end-users in the event of glow wire overload.
  • Reinforced wing-style crimp terminals protect locking lance from operator or assembly-processing damage.
  • Polarization features on the terminal prevent flipped (upside down) insertion into connector housing.
  • Pre-assembled 6 and 12-in pigtail wire harnesses allow fast integration into applications requiring design flexibility and customization capability.

Part Number View Inventory
150170-0002 DITTO GENDERLESS CRP HSG - POSLOCK 1X2 V-0
150170-0003 DITTO GENDERLESS CRP HSG - POSLOCK 1X3 V-0
150170-0004 DITTO GENDERLESS CRP HSG - POSLOCK 1X4 V-0
150170-0005 DITTO GENDERLESS CRP HSG - POSLOCK 1X5 V-0
150170-0006 DITTO GENDERLESS CRP HSG - POSLOCK 1X6 V-0
150170-0007 DITTO GENDERLESS CRP HSG - POSLOCK 1X7 V-0
150170-0008 DITTO GENDERLESS CRP HSG - POSLOCK 1X8 V-0
150200-0001 DITTO GENDERLESS CRP TER - TINBRS 20-22AWG
150200-0002 DITTO GENDERLESS CRP TER - TINBRS 24-26AWG
150201-0002 DITTO GENDERLESS CRP HSG - POS LOCK 1X2 GW
150201-0003 DITTO GENDERLESS CRP HSG - POS LOCK 1X3 GW
150201-0004 DITTO GENDERLESS CRP HSG - POS LOCK 1X4 GW
150201-0005 DITTO GENDERLESS CRP HSG - POS LOCK 1X5 GW
150201-0006 DITTO GENDERLESS CRP HSG - POS LOCK 1X6 GW
150201-0007 DITTO GENDERLESS CRP HSG - POS LOCK 1X7 GW
150201-0008 DITTO GENDERLESS CRP HSG - POS LOCK 1X8 GW

See also:
Molex Ditto Wire to Wire Connectors (.pdf) for more product information, specifications, applications and ordering information.