Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Molex Product News

FFC/FPC Connector with Easy On™ Front-Flip Actuator

Molex introduces their low-profile FFC/FPC connector with Easy On™ front-flip actuator that provides a secure electrical and mechanical contact for consumer, gaming, office automation and other applications that require space savings and cost performance.FFC/FPC Connector with Easy On Front-Flip Actuator

The low-profile FFC/FPC connector is also narrow in width providing maximum space savings. The tin-silver-bismuth plating prevents plating whiskering that can cause signal intermittency problems. Zero insertion force allows for easier assembly while a wide range of circuit sizes offers design flexibility.

 

 

Features & Benefits:

  • Ultra low profile and narrow width offers maximum space savings.
  • Tin-silver-bismuth plating prevents plating whiskering that can cause signal intermittency problems.
  • Secure cable retention force using FFC/FPC with or without retention tabs provides secure electrical contact.
  • Zero insertion force facilitates easier assembly for operators.
  • Wide range of circuit sizes offer design flexibility.
  • Easy-On™ front-flip actuator provides easy cable actuation, robust performance and secure cable contact.

Applications:

  • Car Infotainment
    • Navigation
    • Display Audio
  • Consumer
    • TV
    • Portable Gaming Machine
    • Amusement
    • Pachinko
  • Datacommunications
    • Photocopier
    • Printer

Part Number View Inventory
200529-0040 1.0 FPC ZIF BTM CONT EMBT PKG - 4Ckt
200529-0050 1.0 FPC ZIF BTM CONT EMBT PKG - 5Ckt
200529-0060 1.0 FPC ZIF BTM CONT EMBT PKG - 6Ckt
200529-0070 1.0 FPC ZIF BTM CONT EMBT PKG - 7Ckt
200529-0080 1.0 FPC ZIF BTM CONT EMBT PKG - 8Ckt
200529-0090 1.0 FPC ZIF BTM CONT EMBT PKG - 9Ckt
200529-0170 1.0 FPC ZIF BTM CONT EMBT PKG - 17Ckt
200529-0220 1.0 FPC ZIF BTM CONT EMBT PKG - 22Ckt

See Also:
Molex FFC/FPC Connector with Easy On™ Front-Flip Actuator (.pdf) for more product information, specifications, applications and ordering information.