Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Fully-Automatic Equipment

Molex's Fully-Automatic Equipment improves output levels over semi-automatic tools. Automatic equipment also offers more adjustability to hit the target. Applicators are designed to provide an effective method of applying a wide range of side- and/or rear-feed terminals to a pre-stripped discrete wire and cable. Applicators also adapt to most automatic wire processors. The applicators work in the Molex TM-2000™, TM-3000™ and TM-4000™ universal presses, as well as most industry standard presses with a shut-height of 135.80mm. These applicators are also compatible with most OEM bench-top crimp presses and wire-processing equipment.

FineAdjust™ Applicators and Mini-Mac™ Applicators are designed to operate with most industry standard, commercially available universal bench presses and fully automated wire processing machines. The FineAdjust applicator offers minimal setup time, is versatile, reliable, easy to install and is designed for mid-volume to high-volume, semi or fully-automatic operations.

Features & Benefits:

  • Improves output levels over semi-automatic tools
  • Offers more adjustability to hit the target
  • Applicators adapt to most automatic wire processors
  • Applicators designed for a press with a shut-height of 135.80mm

See also:

Molex Battery-Powered Crimping Tool (.pdf) for more product information, specifications, applications and ordering information.