Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        

Molex Product News

iGrid™ Wire-to-Board Dual-Row Connector System

Molex's iGrid™ wire-to-board connector system offers a compact design and anti-tangle internal lock for applications such as gaming machines, appliances, industrial and other equipment requiring good mating retention. Molex iGrid™ Wire-to-Board Dual-Row Connector System

The unique inner lock of iGrid™ prevents wire from getting tangled in the latch, compared to outer lock types where such damage can easily occur. The inner lock also provides space savings, an audible click and a robust design to withstand rugged handling. The system is available in AWG #22-28 in both vertical and right angle designs, from 10-40 circuits.

Features & Benefits:

  • Compact design saves PCB real estate; high density
  • Fully shrouded headers withstand rugged handling and vibration
  • Polarization between housing and terminal allows consistently proper seating
  • Internal lock prevents wire tangling, space saving, & audible click


  • Consumer
    • Fitness Equipment
    • Gaming Machines
    • Microwave Oven
    • Vending Machines
  • Medical
    • Monitoring Equipment
  • Automotive, Smart Phones, and Mobile Devices
    • GPS
  • Industrial
    • HVAC Controls
    • Security Devices

Part Number View Inventory
501645 Vertical header 10-40, even circuit sizes
501646 Crimp housing 10-40, even circuit sizes
501647-1000 Crimp terminal AWG #22-26
501648-1000 Crimp terminal AWG #26-28
501876 Right angle header 10 circuit sizes

See also:

Molex iGrid™ Wire-to-Board Connector System Datasheet (.pdf) for more product information, specifications, applications and ordering information.