Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


Molex LED Array Holders for Samsung Electronics

Molex's LED Array Holders for Samsung Electronics simplify the field servicing of LED lighting applications. This design enables easy wire insertion and simple removal of power-source wires without the need for an extraction tool.

LED array makers are constantly striving to achieve greater luminosity, simplified field installation and reliable thermal, optical and electrical performance. Choices of COB array attachments include cumbersome hand soldering or the more reliable LED holder method in three main styles: releasable wire-trap types that require an extraction tool; pre-wired types; or two-piece connector assembly types. When wire removal is required, extraction-tool styles meet the need but add cost, process time and inventory requirements for the tool. To meet this need, Molex incorporated a lever-actuated wire-trap contact design from its Lite-Trap™ product family into an LED array holder for Samsung's 13.50, 14.50 and 19.00mm LES (light emitting surface) diameter COB arrays.

For its new COB arrays, Samsung was looking for an array holder that could provide the simplest way to insert and remove solid wire. This unique approach has created one of the industry's first wire-removable LED array holders that does not require the secondary process costs required of extraction-tool types. Solid wire is directly inserted to the holder where it pushes open a low-insertion force gate-style terminal and traps the wire in place. This provides low insertion force, a reliable contact interface, reduced overall applied costs and easy wire removal.

Part Number View Inventory
104328-0210 LED ARRAY HOLDER FOR SAMSUNG

 

 Features and benefits include:

  • User-friendly push-button wire-removal method enables simple removal of power-source wires for field servicing without the need of an extraction tool.
  • Accepts 13.50, 14.50 and 19.00mm diameter LES type arrays which meet customer specific requirements.
  • The 3.0A current meets the power requirements for increased luminosity.
  • Design follows the Zhaga Book 3 key mechanical standards, which promotes standardization with existing LED eco-systems and allows manufacturers to upgrade without re-designing their products.
  • LED COD pre-hold feature minimizes installation time by allowing the LED array to be secured before final assembly.
  • The one piece design simplifies assembly.

Applications:

  • General Illumination Applications
    • Down Lighting
    • Spotlighting
  • Outdoor Lighting
    • Roadways
    • Parking Lots
    • Wall Packs

See also:
Molex LED Array Holders for Samsung Electronics (.pdf) for more product information, specifications, applications and ordering information.