Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


Micro-Fit TPA Single-Row Receptacle

Lite-Trap™ and Mini Lite-Trap™ SMT, Wire-to-Board Connector System - Molex

Micro-Fit TPA Single-Row Receptacle features a one-piece housing design with an integrated secondary lock to ensure proper mating and prevent terminal back-outs

The Molex Micro-Fit 3.0™ Interconnect System is designed to meet the need for a high contact density signal or power connector . The Micro-Fit 3.0 connectors are a miniature 3.00mm (.118") pitch, but retain many of the features found on larger power connectors and can carry up to 5.0A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single and dual row, wire-to-board (W2B) and wire-to-wire (W2W) applications such as computers, work stations, satellites, cellular phones, and a host of consumer products.

Features and Benefits:

  • Terminal position assurance (TPA) with integrated secondary lock - Reduces assembly error that results in terminal back-outs
  • Compatible with all existing Micro-Fit 3.0 headers and plugs - Enables customers to implement running change to incorporate the TPA design. Removes the need to change both sides of the interface or to make significant revisions or investments in their applications.
  • One-piece housing and terminal lock design - Eliminates secondary pieces, which can be lost
  • Single-row, wire-to-wire and wire-to-board configurations immediately available with 2 to 7 circuits; Contact Molex for 8 to 12 circuits - Provides design flexibility
  • Fully polarized housings - Prevent accidental mis-mating
  • Utilizes all existing Micro-Fit 3.0 crimp terminals - Removes the need for additional investments in new application tooling
  • Fully isolated contacts on each side of the interface - Prevent potential arcing

Applications:

  • Consumer / Home Appliance
    • Harness Manufacturers
    • Appliances
  • Data / Computing
    • Harness Manufacturers
    • Desktops
    • Workstations
    • Power Supplies
    • Uninterruptible Power Supply (UPS)
  • Telecommunications / Networking
    • Harness Manufacturers
    • Servers
    • Routers
    • Switches
  • Automotive / Commercial Vehicle
    • Harness Manufacturers
    • Non-Sealed Applications
    • Inside Devices

Part Number View Inventory
171850-0200 MICROFIT 3.0 RECPT 1 ROW V-0
171850-0300 MICROFIT 3.0 RECPT 1 ROW V-0
171850-0400 MICROFIT 3.0 RECPT 1 ROW V-0
171850-0500 MICROFIT 3.0 RECPT 1 ROW V-0
171850-0600 MICROFIT 3.0 RECPT 1 ROW V-0
171850-0700 MICROFIT 3.0 RECPT 1 ROW V-0
172952-0401 MICRO-FIT TPA RECEPT HSG DUAL ROW 4 CKT
172952-0601 MICRO-FIT TPA RECEPT HSG DUAL ROW 6 CKT
172952-0801 MICRO-FIT TPA RECEPT HSG DUAL ROW 8 CKT
172952-1001 MICRO-FIT TPA RECEPT HSG DUAL ROW 10 CKT
172952-1201 MICRO-FIT TPA RECEPT HSG DUAL ROW 12 CKT
172952-1401 MICRO-FIT TPA RECEPT HSG DUAL ROW 14 CKT
172953-0401 MICRO-FIT TPA RETAINER 4 CKT
172953-0601 MICRO-FIT TPA RETAINER 6 CKT
172953-0801 MICRO-FIT TPA RETAINER 8 CKT
172953-1001 MICRO-FIT TPA RETAINER 10 CKT
172953-1201 MICRO-FIT TPA RETAINER 12 CKT
172953-1401 MICRO-FIT TPA RETAINER 14 CKT

See also:
Micro-Fit™ TPA Single Row Receptacle (.pdf) for more product information, specifications, applications and ordering information.
Micro-Fit™ Products Datasheet (.pdf)
FiT Families Product Differentiators (.pdf)