Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Molex Product News

Molex Milli-Grid™ BMI Connectors

Molex introduces the new Milli-Grid™ BMI (Blind Mate Interface) Connectors. The new dual-row connectors feature a fully shrouded 2.00mm pitch header that offers the smallest blind-mating interface available for wire-to-board and panel-to-board applications across a variety of industries.

The fully shrouded housing protects mating contact from accidental bending and damage, while the wide lead-in bevel design self-aligns connectors without the need for direct line-of-sight or wrenching tools. This product is RoHS compliant and Halogen Free.

 

Features & Benefits:

  • Fully shrouded housing protects mating contact from accidental bending and damage.
  • Wide lead-in bevel design self-aligns connectors without the need for direct line-of-sight or wrenching tools.
  • Floating x- and y-axes help position connectors to achievefully mated condition.
  • High-temperature LCP housing meets the lead-free processing requirements.
  • Choice of 6 PC tail lengths (2.10, 2.60, 3.00, 3.50, 4.00, 4.50mm) suit a variety of PCB thickness for greater design flexibility.
  • Location peg ensures correct connector orientation on PCB.

Applications:

  • Data/Communications
    • High-end Computing (Servers)
    • Personal Computers
    • Hard/Optical Disk Drives
  • Telecommunications/Networking
    • Infrastructure
  • Consumer/Home Entertainment
    • Game Centers
    • Gaming Consoles
Part Number View Inventory
151013-4008 2MM VERT HEADER CONN 0.05AULF
151013-4012 2MM VT HDR CONN .05AULF
151014-0008 2MM MGRID CONN CRIMP HSG
51110-1256 12CKT 2MM MGRID WTB CONN CRIMP

 

 

See also:
Molex Milli-Grid™ BMI Connectors(.pdf) for more product information, specifications, applications and ordering information.