Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

 

Nano-Fit™ Power Connectors

Molex introduces the Nano-Fit™Power Connectors, which deliver both fully protected header terminals and a small package, while also offering keying options to ensure proper mating and terminal position assurance (TPA) retainers to prevent terminal back-out. Nano-Fit Power Connectors


Nano-Fit™, part of Molex' FiT Families, has a current of 6.5A and the smallest, fully-isolated headers in the market, which deliver up to 69% PCB space savings. The multiple mechanical keying and color-coded options allow the same-circuit, multiple-connector use with virtually no chance of cross mating. Color coding provides visual indication of the proper mating connector, which ensures faster assembly.

 

Features & Benefits:

  • Smallest, fully-isolated headers in the market deliver up to 69% PCB space savings.
  • Multiple mechanical keying and color-coded options provide visual indication of the proper mating connector, which enables faster assembly, and creates virtually no chance of cross mating.
  • Optional TPA (Terminal Position Assurance) retainer ensures terminals are fully seated in the housing to reduce terminal back-out.
  • Ultra-low mate force terminal reduce operator fatigue and improves assembly compliance for high-circuit applications.
  • Positive-lock housing with anti-snag design ensures mated connector assemblies will not accidentally disengage and provides an audible click while mating.
  • Fully isolated terminals protect against potential damage of the header and receptacle terminals during handling and mating.
  • Terminal interface with four points of contact offer redundant, secondary current paths for long-term performance and reliability.
  • Retention tang and contact rib maintains stable contact.

Applications:

  • Consumer/Home Appliance
    • Refrigerators
    • Washers and Dryers
  • Telecommunications/Networking
    • Servers
    • Hubs
  • Automotive
    • Interior
    • Lighting
  • Lighting
    • Home Lighting Fixtures
    • Ballasts
  • Aerospace and Defense
    • C4ISR
  • Industrial
    • Assembly Line Equipment
    • Food and Beverage
  • Medical
    • Healthcare IT
    • Patient Care Equipment

See also:
Nano_Fit_Power_Connectors (.pdf) for more product information, specifications, applications and ordering information.