Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Molex Tri-Band Wifi Antenna

Molex WiFi Triple-band SMT Antennas help bring Internet connectivity to places where walls and barriers present a challenge. The antennas use a 900MHz frequency to penetrate areas of interference. This allows for reduced power consumption and a wider signal range than theirĀ 2.4/5GHz counterparts. Molex Tri-Band WiFi Antenna

By supporting IP-based cloud connectivity, the Molex triple-band antennas facilitate the continued development of the IoT (Internet of Things) and M2M (Machine-to-Machine) communication. The compact, ceramic, surface-mountable antennas can operate in temperatures ranging from -40°C to 125°C. The Molex antennas are ideal for a wide range of applications including connected vehicles, medical equipment, smart homes, and smart cities..

Features & Benefits:

  • Surface mountable
  • Ceramic (can withstand high temperatures)
  • Uses 900MHz frequency for wider range
  • Easy setup for IoT and M2M
  • Pick-and-Place Feature for automatic placement during assembly
  • Low power consumption

Applications:

  • Internet of Things (IoT)
  • Machine to Machine (M2M) communication
  • Industrial (smart cities)
  • Automotive (connected vehicle)
  • Residential (smart home)
  • Medical (digital healthcare)
  • Retail
  • Agricultural

Specifications

  • Frequency Range: 900 to 924MHz, 2.4 to 2.5GHz, 5.15 to 5.85GHz
  • Return Loss: < -5, -6 and -5dB respectively
  • Average Total Radiation Efficiency (%): >40%, >65%, >55% respectively
  • Peak Gain (dBi): 0.7, 4.2, 4.5dBi respectively
  • Input Impedance (ohms): 50

Part Number View Inventory
201932-0001 WI-FI TRI BAND ANTENNA SMT 900MHZ, 2.4GHZ

See also:
Molex Tri-Band Wifi Antenna (.pdf) for more product information, specifications, applications and ordering information.