Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


USB Type-C Connectors & Assemblies

Molex compact USB Type-C connectors offer greater PCB savings while enabling high-frequency mating in data, consumer and other I/O applications.

Features & Benefits:

  • Support for 5.0A of power in plug and receptacles reduces battery-charging time by 64% versus micro-USB 2.0's current rating of 1.8A
  • Mid-plate connector 'tongue' design in receptacle ensures high reliability while preventing damage from connector abuse
  • High-temperature Nylon insert-mold receptacle housing increases connector strength to reduce potential shorting between mid-plate and terminals
  • Single-piece metal shell on cable plug provides easy identification and differentiation against non Type-C USB cables
  • Mylar between plug housing and shell prevents potential electrical shorting during mating
  • High normal force terminal design on plug stabilizes electrical performance while supporting higher current-carrying capacity with reduced temperature-rise
  • Availability of cable options meeting USB 2.0 and 3.1 speeds suits a variety of users depending on application requirements

Applications:

  • Data/Computing/Telecommunications/Networking
    • Data centers
    • Servers and Workstations
    • Personal computers, note and tablet PCs
    • Routers, switches, hubs
  • Consumer
    • Smartphones
    • Digital cameras and digital video recorders
    • Power banks and mobile chargers
    • Docking stations
    • Adapters and dongles
    • Home entertainment systems
    • Home appliances
    • Gaming devices
  • Automotive
    • Infotainment systems
    • Cigarette chargers
  • Industrial
    • Security cameras
    • Drones
    • Office equipment
    • Airplane entertainment systems
    • In-room multi-port electric outlets

 

Part Number View Inventory
68798-0001 USB Type C to USB 2.0 A male
68798-0002 USB Type C to C 2.0, L=1m, 3A
68798-0003 USB Type C to C 3.0, L=1m, 3A
68798-0004 USB Type C to C 3.1 Gen 2, L
68798-0005 USB Type C to USB 2.0 A white
68798-0006 USB Type C to USB 3.0 A Gen 2
105444-0001 Type C plug connector
105450-0101 Type C USB Recpetacle top mount
105450-0101 CUT TAPE - Type C USB

 

 

See also:

Datasheet