Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  



Neutrik is a leading provider of professional entertainment connector systems. Neutrik has developed, produced and distributed state-of-the-art connectors for more than 30 years. Its product range includes XLR connectors, plugs, jacks, speaker connectors, data connectors, patch panels, power connectors, BNC connectors and special connectors for industrial applications.

Recently Announced

  • XX Series - The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
  • [.PDF] powerCON Product Comparison - In today's market powerCON® products are copied without quality or reliability of a genuine Neutrik original. The difference cannot always be seen at first glance, but if you have a closer look and compare the technical data, the difference is more than obvious.
  • PowerCON True1 - The powerCON TRUE1 is a locking 16 A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
  • EtherCON CAT6 - The etherCON CAT6 cable connector and receptacle offers a rugged metal housing for RJ45 cable connectors which protects the connector against mechanical load, the patented Neutrik chuck type strain relief and a separate locking which isn't found on any other RJ45 connector.
  • ConvertCON - Neutrik unveils the first unisex XLR cable connector. The gender is easily selectable without tools – converted by simply sliding the housing back and forth. No adapter is needed anymore.
  • CrystalCON - Fancy, noble, valuable, attractive – the crystal XLRs and the crystal Plug, made with Swarovski crystals, are eye catchers.
  • BNC rearTWIST - With the rearTWIST BNC product series Neutrik offers the ideal solution for the transmission of uncompressed HD 1080p Signals.
  • silentPLUG - The silentPLUG features a rugged metal shell with rubber overlay for the best shock protection and reliability. The ¼'' plug offers the Neutrik inimitable chuck-type strain relief for excellent cable retention
  • Multimedia Connector Series - USB and Firewire connections are ideal for audio networking and the integration of computer-based equipment into audio systems.

© 2018 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us