powerCON True1
 The powerCON TRUE1 is a locking 16 A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
The powerCON TRUE1 is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
Key Features: 
- True mains connector with breaking capacity (CBC)
- Lockable 16 / 20 A single phase connector
- Complete system with inlet and outlet connectors
- Unique duplex chassis connector - combines inlet and outlet coupler
- IP65 - water resistant ready-made cord sets
- Easy and reliable locking system
- VDE certified according to IEC 60320
- UL recognized
- Rugged and reliable
- Unique Neutrik chuck type strain relief
Applications:
Part Number
|
View Inventory
|
NAC3FX
powerCON True1 Female Cable End
|
|
NAC3MPX
powerCON True1 Receptacle
|
|
NAC3MX
powerCON True1 Male Cable End
|
|
NAC3PX
powerCON True1 Receptacle
|
|
See also:
powerCON True1 (.pdf) for more product information, specifications, applications and ordering information.
|