Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
NKK

Related Links
New Products
Line Card
Suppliers by Commodity



NKK's Illuminated Pushbuttons

NKK Switches offers a wide variety of illuminated pushbutton switches that are suited for many medical applications.  NKK’s products are known for high quality and reliability combined with an appealing and functional design.

  • Momentary and alternate action
  • IP65 and IP67 ratings for many models
  • Optional covers for protection from water, oil dust, and operator error
  • Panel cutouts from 8mm to 22.9mm diameter
  • Round, square and rectangular models available
  • Varies colors, configurations and sizes
  • Customization for legend caps available

 

 

 

See also:
NKK Medical Brochure (.pdf) for more product information, specifications, applications and ordering information.

Series YB2 22mm Panel Seal Pushbuttons (pdf) for more product information, specifications, applications and ordering information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore