Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
NKK

Related Links
New Products
Line Card
Suppliers by Commodity




Press Release

NKK Switches Announces the Release of Its New FR Series of 10mm

The FR series of binary coded DIP rotaries are environmentally friendly devices and meet the RoHS directive restricting the use of hazardous substances.

At 3.8 mm in height, the 10mm DIP rotaries offer one of the lowest profiles in the industry. Available in real or complement codes, decimal or hexadecimal configurations, the FR series can be specified in through-hole or SMD models.

Electrical capacity switching rating is 100mA @ 5V DC, nonswitching rating is 100mA @ 50V DC.

The cam activated movable contact and gold contacts ensure contact reliability and continuity while the detent mechanism gives crisp, positive action providing accurate switch setting. Actuators are fully rotational and can be operated either clockwise or counterclockwise.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore