Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
NorComp

Related Links
New Products
Line Card
Suppliers by Commodity



New Technology in IP67 SEAL-D™ D-Sub Connectors

The NorComp IP67 SEAL-D™ D-Sub Connectors utilize a proprietary sealing technology which maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP67 design upgrades and reduces space on new designs. The NorComp SealDNorComp IP67 SEAL-D™ D-Sub Connectors are available in in vertical and right angle board mount, as well as solder cup for panel mount cable applications. Standard D-Subs are available in 9 / 15 / 25 positions, and High Density D-Subs are available in 15 / 26 / 44 positions. These connectors are designed for applications that require protection from heavy spray or are exposed to short term submersion. NorComp is the first in the industry to achieve the IP67 rating using the standard footprint shell in an unmated condition.

NorComp's SEAL-D™ IP67 product series offers the advantage of maintaining the same connector profile and footprint as standard D-Sub connectors. This allows for space savings in new designs, and drop in replacement for existing applications.

All SEAL-D™ connectors are RoHS compliant, and utilize NorComp's proven economy screw machine contacts. Connectors are available in a wide variety of styles and hardware options, and are 100% tested prior to shipment for IP67 compliance.

Typical Applications Include:

  • Hand held computers, scanners and printers that are used outdoors.
  • Remote sensors, gauges and data loggers that are exposed to the elements.
  • Industrial and medical equipment that is routinely subjected to wash down.
  • Transmitters and emergency beacons that are subject to short term immersion.
  • Gas, electric and water metering systems with embedded Smart Grid electronics.
  • Consumer and commercial shipboard electronics, meters and sensors.

Mechanical

  • Operating temperature: -50°C to 100°C
  • Process temperature: 260°C
  • Sealing material: F04 Flexible Adhesive (Female) | F08 Flexible Adhesive (Male)
  • Wire size for solder cup termination: 26-20 AWG
  • Panel Sealing Kits available (Purchased separately)

Key Features

  • Drop in Replacement
  • Meets IP67 Requirements
  • Available in 3 termination types
  • Available in Standard & High Density

See also:

Heilind Stocking NorComp IP67 SEAL-DŽ D-Sub Connectors

NorComp IP67 SEAL-D™ D-Sub Connectors (.pdf) for more product information, specifications, applications and ordering information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore