Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
OMRON

Related Links
New Products
Line Card
Suppliers by Commodity



 

Knife-Edge High Pressure Mechanics for DIP Switches

Omron has extended its range of DIP switches with Knife-edge high pressure mechanics that ensures high reliability. The new A6SN/A6TN series DIP Switches are available in surface mount and through hole.

The devices are suitable for telecommunications applications, set-top boxes and industrial systems alike. Target applications are building automation and medical.

Key Features:

  • Through hole and SMD layout
  • 1, 2, 3, 4, 5, 6, 7, 8, 9 and 10 pole configurations
  • Knife-edge high pressure mechanics enables washing without seal tape
  • Embossed taping models available for automatic mounting
  • Temperature-resistance resin allows at peak reflow temperature up to 265 °C
Part Number View Inventory
A6TN
A6SN

See also:
A6SN Series (.pdf) for more product information, specifications, applications and ordering information.

A6TN Series (.pdf) for more product information, specifications, applications and ordering information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore