Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
OMRON



Omron Product News

EE-SX Photomicrosensors

Omron announces the release of the EE-SX Photomicrosensors. This expansion of Omron's optical sensor lineup features the addition of a 5mm slot width surface mount photomicrosensor. These models come with soldering joints on the component itself, which saves the customer time and money during the assembly process. Surface mount components reduce the board space required, which can allow for more robust circuit designs and mounting on either side of PCBs.

Omron will offer varying output types with both a Phototransistor (-1350) and Photo IC (-3350/4350). With a high resolution 0.5mm width, Omron's sensors are sure to add value and reliability to any customer application.

Features & Benefits:

  • Expanded lineup of SMD - new 5mm slot width, along with a Photo IC type are easy to design in
  • Customer production time reduced - solder work load can be reduced since SMD can be mounted by reflow soldering
  • Size reduction - total product volume reduced by 65% compared with our existing products

Applications:

  • Label Printer
  • Smart Meter
  • Amusement Equipment
  • Vending Machine
  • Sewing Machine
  • Massage Chair

Part Number View Inventory
EE-SX1350 PHOTOMICROSENSOR SMT PHOTOTRANSISTOR
EE-SX3350 PHOTOMICROSENSOR SMT PHOTO-IC (DARK ON)
EE-SX4350 PHOTOMICROSENSOR SMT PHOTO-IC (LIGHT ON)

See also:
EE-SX1350 Photomicrosensors (.pdf) for more product information, specifications, applications and ordering information.
EE-SX3350/4350 Photomicrosensors (.pdf) for more product information, specifications, applications and ordering information.