Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
OMRON

Related Links
New Products
Line Card
Suppliers by Commodity



Omron's FFC/FPC Connectors

Secure Locking and Maximum Space Savings with Omron’s FFC/FPC Connectors

Omron’s full line of FFC/FPC connectors offer focused pitch sizes between 0.5mm to 0.25mm and heights of 2.0mm to 0.6mm, specifically designed to meet the demands of smaller hand held devices. The patented Rotary Backlock mechanism provides reliable connections while the dual contact feature allows designers to use the same connectors in any top or bottom position.  These connectors are ideally suited for the mobile, medical, gaming and industrial markets, and boast a very competitive price structure

Family Description Datasheet View Inventory

XF3E

XF3E

  • Locking Mecahnizm : Rotary Backlock
  • Pitch : 0.3mm
  • On Board profile : 1.1mm
  • Depth : 4.3mm
  • Applicable FPC Thickness : 0.2mm
  • Contact : Dual

XF3E Datasheet

       

XF3A

XF3A

  • Locking Mechanism : Rotary Backlock
  • Pitch : 0.3mm
  • On Board Profile : 0.6mm
  • Depth : 3.6mm
  • Applicable FPC Thickness : 0.12mm
  • Contact : Upper
XF3A Datasheet
       

XF3B

XF3B

  • Locking Mechanism : Rotary Backlock
  • Pitch : 0.3mm
  • On Board Profile : 0.9mm
  • Depth : 4.0mm
  • Applicable FPC Thickness : 0.2mm
  • Contact : Dual
XF3B Datasheet
       

XF3C

XF3C

  • Locking Mechanism : Rotary Backlock
  • Pitch : 0.25mm
  • On Board Profile : 0.85mm
  • Depth : 3.8mm
  • Applicable FPC Thickness : 0.12mm
  • Contact : Dual
XF3C Datasheet
       

XF2B

XF2B

  • Locking Mechanism : Rotary Backlock
  • Pitch : 0.3 mm
  • On-board profile : 1.2 mm
  • Depth : 5.5 mm
  • Applicable FPC thickness : 0.2 mm
  • Contact Type : Double-sided contact
XF2B Datasheet
       

XF2C

  • Lock Mechanism : Rotary Backlock
  • Pitch : 0.3 mm
  • On-board profile : 0.9 mm
  • Depth : 4.0 mm
  • Applicable FPC thickness : 0.12 mm
  • Contact Type : Upper Contact
XF2C Datasheet
       

XF2J

XF2J

  • Lock Mechanism : Slide Lock
  • Pitch : 0.5 mm
  • On-board profile : 4.15 mm
  • Depth : 3.4 mm
  • Applicable FPC thickness : 0.3 mm
  • Contact Type : Single-sided contact
XF2J Datasheet
       

XF2K

XF2K

  • Lock Mechanism : Rotary Backlock
  • Pitch : 0.4 mm
  • On-board profile : 0.9 mm
  • Depth : 3.5 mm
  • Applicable FPC thickness : 0.2 mm
  • Contact Type : Double-sided contact
XF2K Datasheet
       

XF2L

XF2L

  • Lock Mechanism : Slide Rock
  • Pitch : 0.5 mm
  • On-board profile : 1.2 mm
  • Depth : 3.5 mm
  • Applicable FPC thickness : 0.3 mm
  • Contact Type : Upper/Lower contact
XF2L Datasheet
       

XF2M

  • Lock Mechanism : Rotary Backlock
  • Pitch : 0.5 mm
  • On-board profile : 2.0 mm
  • Depth : 5.9 mm
  • Applicable FPC thickness : 0.3 mm
  • Contact Type : Double-sided contact
XF2M Datasheet
       

XF2U

XF2U

  • Lock Mechanism : Rotary Backlock
  • Pitch : 0.5 mm
  • On-board profile : 0.9 mm
  • Depth : 3.5 mm
  • Applicable FPC thickness : 0.2 mm
  • Contact Type : Double-sided contact
XF2U Datasheet
       

XF2W

XF2W

  • Lock Mechanism : Rotary Backlock
  • Pitch : 0.5 mm
  • On-board profile : 1.1 mm
  • Depth : 3.5 mm
  • Applicable FPC thickness : 0.3 mm
  • Contact Type : Double-sided contact
XF2W Datasheet
       

XF3H

XF3H

  • Lock Mechanism : Rotary frontlock
  • Pitch : 0.3 mm
  • On-board profile : 0.9 mm
  • Depth : 3.2 mm
  • Applicable FPC thickness : 0.2 mm
  • Contact Type : Lower contact
XF3H Datasheet


See also:
FPC Connector - Technical Information (.pdf) for more product information, specifications, applications and ordering information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore