Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
OMRON



Omron Product News

G3VM-31QR S-VSON MOSFET Relays

Omron introduces the G3VM-31QR S-VSON MOSFET, which is the world's smallest class S-VSON MOSFET Relay. This product features a super small size, high current and low on-resistance. The new S-VSON is designed for Omron G3VM-31QR S-VSON MOSFET Relayhandling a load voltage of 30V and continuous load current of 1.5A, with superior Dielectric Strength of 500V/min between input and output and ambient temperature of -40°C to 110°C.


This four-pin MOSFET relay serves a number of applications including semiconductor test equipment, test and measurement equipment, communications equipment and data loggers.

Features & Benefits:

  • High switching capacity with SPST-NO 1.5 @ 30V AC peak/DC
  • Small energy loss with its ON resistance
  • High density mounting in small space with its world smallest class package
  • Flexibility with an operating temperature range of -40°C to 110°C

Applications:

  • Data Loggers
  • Semiconductor Test Equipment
  • Communication Equipment
  • Test and Measurement Equipment

Part Number View Inventory
G3VM-31QR(TR05) S-VSON MOSFET RELAY 1.5AMP 30V
G3VM101QR1 MOSFET RELAY 100V, 0.65 A, 50pF
G3VM101QR1(TR05) MOSFET RELAY 100V, 0.65 A, 50pF
G3VM61QR MOSFET RELAY 60V, 0.4A, 12pF
G3VM61QR(TR05) MOSFET RELAY 60V, 0.4A, 12pF
G3VM61QR2 MOSFET RELAY 60V, 1.0A, 80pF
G3VM61QR2(TR05) MOSFET RELAY 60V, 1.0A, 80pF

See also:
Omron G3VM-31QR S-VSON MOSFET Relays (.pdf) for more product information, specifications, applications and ordering information.

G3VM-QR— S-VSON Flyer (.pdf)

Omron G3VM-31QR S-VSON MOSFET Relays Presentation (.ppt)