Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
OMRON



Omron Product News

G5V-1-T90 Relay

Omron is expanding their product line-up for Low Signal Relays by introducing the high temperature G5V-1-T90 Relay. The G5V-1-T90 relay features ambient temperature of -40°C to +90°C. The relay was developed with higher ambient temperature ratings for usage in regions with hot climates. The G5V-1-T90 is rated for 20° more than its standard version.Omron G5V-1-T90 Relay

Omron's G5V-1-T90 relay is a high power, low signal relay that is small in size with a standard footprint. The G5V-1-T90 can be used in applications including automatic doors, garage doors and security equipment.

Features & Benefits:

  • High Ambient Temperature: -40°C to +90°C
  • Small Size
  • Standard Footprint

Applications:

  • Garage Doors
  • Automatic Doors
  • Security Equipment

Part Number View Inventory
G5V-1-T90 DC12 HIGH TEMP/LOW SIGNAL RELAY 125VAC/12VDC
G5V-1-T90 DC24 HIGH TEMP/LOW SIGNAL RELAY125 VAC/24VDC
G5V-1-T90 DC5 HIGH TEMP/LOW SIGNAL RELAY 125VAC/5VDC

See also:

Omron G5V-1-T90 Relays (.pdf) for more product information, specifications, applications and ordering information.

Omron G5V-1-T90 Relays Presentation