Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
OMRON



Omron Product News

Omron's New G6DN Power PCB Relay

The G6DN is a slim relay, ideal for applications such as PLC output, Temperature Controllers and Building Automation. This 5A switching relay has specially designed cross bar twin gold plated contacts ensuring high reliability and offers remarkable minimum permissible load characteristics: 1mA at 5VDC (at 120 operations/minute).

Offering improved specification in comparison with its counterparts G6M and G6DS, the new G6DN offers a very low coil consumption of 110mW, and higher ambient temperature -40 to +90 Degrees Celsius. All in a minuscule low profile package size and easy market-standard footprint.

The G6DN also supports new safety standard for Factory Automation components, EN61010-2-201. Approved Standards include UL, CSA and VDE.

Key Features and Benefits:

  • Slim 5-mm width and miniature size. (20 5.08 12.5 mm)
  • High switching capability 5 A (250 VAC and 30 VDC), and high contact reliability by crossbar-twin contact
  • Power consumption 110 mW of an industry top class
  • Satisfies EN61131-2, EN61010-2-201 and EN 61010 reinforced insulation requirement

Target Applications:

  • Programmable Controller output
  • Temperature Controller
  • Building Automation
  • Output of control system
Part Number View Inventory
G6DN-1A DC4.5 - SWITCHING, 4.5VDC
G6DN-1A DC5 - SWITCHING, 5VDC
G6DN-1A DC12 - SWITCHING, 12VDC
G6DN-1A DC24 - SWITCHING, 24VDC

See also:
G6DN Whitepaper (.pdf)
G6DN Datasheet (.pdf)