Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
OMRON



Omron Product News

Omron G9EN-1 DC Power Relays

Omron G9EN-1 DC Power Relays enable DC load interruption at high voltage and current. The new design provides downsizing, weight savings, and easy wiring and mounting for error-free maintenance. Nonpolarization in the contact terminal so that the direction of current flow is not a consideration during installation. The G9EN also contributed to improvements in the ease of wiring and moutning and error-proofing against faulty wiring. This relay is the smallest (50 x 28 x 40mm), lightest (140g) 60A DC power relay in its class with UL/CSA approval.


Features
  • Carries 60A
  • Carries/switches 400V, 60A loads
  • UL / CSA approved
Applications
  • Clean energy vehicles
  • PV inverters
  • Fuel cell cogeneration
  • Solar power
  • Battery Management
  • Industrial equipment

Video:

See also:
G9EN Datasheet (.pdf) for more product information, specifications, applications and ordering information.