Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
OMRON

Related Links
New Products
Line Card
Suppliers by Commodity



PRESS RELEASE

Omron Electronic Components has broadened its power relay offering by releasing new, high capacity MKS-X

Omron Electronic Components has broadened its power relay offering by releasing new, high capacity MKS-X models to meet growing global needs.

MKS-X Relays are ideally suited for switching valves, solenoids, and contactor coils. Additionally, they are also a good fit for Power Plant Applications.

New MKS-X Relays can switch 10A DC Loads at 220VDC and 15A AC Loads at 250VAC

DC Load Models (Resistive)

  • SPST-NO Models = 10A @ 220VDC
  • SPST-NO + SPST-NC Models = 5A NO, 2A NC @ 220VDC

AC Load Models (Resistive)

  • SPST-NO Models = 15A @ 250VAC
  • SPST-NO + SPST-NC Models = 15A NO, 5A NC @ 250VAC
    .

G3MB Series Relays

Key Features and Benefits:

  • MKS-X Relays Maximum Height of 44mm at least 4mm shorter than all competitors
  • 100K Life Cycles all models at rated resistive load
  • Wide range of coil voltages available including 220VDC
  • Lockable Test Button Models available
  • Available in plain case, LED indicator, Lockable Test Button, and LED + Lockable Test Button Models
  • Track Mount and PCB Sockets available for mounting MKS-X Relays
  • P7MF-06-D Track Mount Socket comes with a built in diode
  • Total height from top of relay case to backside of DIN Track is 74mm
© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore