Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
OMRON

Related Links
New Products
Line Card
Suppliers by Commodity



Omron Introduces the B5V - 24mm Combination Jog Switch

The new B5V-1422 disk jog switch gives users a single user interface with which to quickly and easily scroll through lists and make choices. Five tactile selector switches—a center push button and four peripheral push points—are combined with a rotational jog feature. Using both functions, users can navigate through lists of songs, names and phone numbers, games or device functions with ease, and then make choices with the push of a finger. It is available with or without four red LED’s that can provide edge highlighting on the periphery of the jog dial. Unlike existing devices, which use capacitance technology, the Omron disk jog rotational feature employs two Hall Effect IC sensors, and combines them with five tactile switch points. The Omron disk jog is a standard, yet customizable product, designed to meet the unique needs of each manufacturer’s specific product application. Each switch incorporates Omron’s years of experience in developing and manufacturing high-quality electronic and electro-mechanical products.

The new disk jog switch is ideal for use in MP3 players, cell phones, digital cameras, PDAs with MP3 functions, hand-held games, hand-held GPS, Test equipment or any other hand-held electronic device.

Please click on the links below for more information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore