Omron B5W-LA01 STD Light Convergent Reflective Sensor

Omron B5W-LA01 light convergent reflective sensor provides robust performance with little influence from sensing object color or material. This convergent-mode sensor uses a lens system to focus emitter and the receiver elements to an exact point in front of the sensor. B5W-LA01 is less sensitive to background reflections compared with diffuse-mode sensors. B5W-LA01 detects objects with mirror reflective surfaces and transparent objects.
This Omron sensor also provides a 70mm maximum sensing distance and analog voltage output. Target applications include home appliances, vending machines, office automation equipment, and ATMs.
Features:
- Robust performance with little influence from sensing object color or material
- Detects objects with mirror reflective surfaces and transparent objects
- Analog voltage output
- 22.8mm to 70mm sensing distance
- 5V operating supply voltage
- 5.5V maximum supply voltage
- -10°C to +60°C operating temperature range
Target Applications:
- Home Appliances
- Vending Machines
- Office Automation Equipment
- ATMs
Part Number |
View Inventory |
B5W-LA01 - LGHT CONVERG REFLCTV SENS |
 |
See Also:
B5W-LA01 Datasheet (.pdf) for more product information, specifications, applications and ordering information.
|