Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
OMRON



Omron Product News

EE-SX1088 Photomicrosensors (Transmissive)

One of the largest ranges of transmissive optical sensors available, encompassing SMD, through hole PCM, snap-in, solder tab and screw mounted solutions in various package sizes. These sensors are applicable in office automation, medical devices, building automation, amusement industry or vending machines.

The emitter and detector elements of conventional Photomicrosensors are fixed with transparent epoxy resin and the main bodies are made of polycarbonate. Unlike ICs and transistors, which are covered with black epoxy resin, Photomicrosensors are subject to low heat resistivity, and low mechanical strength.

Features & Benefits:

  • General-purpose model with a 3.4-mm-wide slot.
  • Mounts to PCBs or connects to connectors.
  • High resolution with a 0.5-mm-wide aperture.
  • OMRON's XK8-series Connectors can be connected without soldering.

Applications:

  • Office Automation
  • Medical Devices
  • Amusement Industry
  • Vending Machine
  • Building Automation

Part Number View Inventory
EE-SX1088 OPTO SENSOR 3.4MM TRANS
EE-SX1088-W11

See also:
Omron EE-SX1088 Photomicrosensors (Transmissive) Datasheet (.pdf) for more product information, specifications, applications and ordering information.

Omron EE-SX1088 Photomicrosensors (Transmissive) Precautions (.pdf) for more product information, specifications, applications and ordering information.