Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
OMRON



Omron Product News

EE-SX-11 Series

Omron introduces their EE-SX-11 Series Prewire Type. Omron's pre-wire type models are equipped with the wires already attached to the sensor, and designed to help prevent solder failure and allow for easy application. With multiple sizes to fit your needs, the EE-SX-11 series can be utilized in a variety of fields from amusement equipment to ATMs for high connection reliability and a reduction of total cost.

Features & Benefits:

  • Connector method will not create solder failures
  • Easy to change PMHS after wiring
  • Multiple designs to fit your needs
  • Cost effective
  • High connection reliability

Applications:

  • Amusement Equipment
  • Office Automation Equipment (Copier, Printer)
  • Home Appliances (Security Camera, Air Cleaner)
  • Healthcare Equipment (Massagers)
  • Vending Machines, ATMs

Part Number View Inventory
EE-SX1088-W11 CONSUMER PMS PMS, NON-AMP
EE-SX1096-W11 CONSUMER PMS PMS, NON-AMP
EE-SX1160-W11 CONSUMER PMS PMS, NON-AMP
EE-SX1161-W11 CONSUMER PMS PMS, NON-AMP
EE-SX3088-W11 CONSUMER PMS PMS, NON-AMP
EE-SX3096-W11 CONSUMER PMS PMS, NON-AMP
EE-SX3160-W11 CONSUMER PMS PMS, NON-AMP
EE-SX3161-W11 CONSUMER PMS PMS, NON-AMP
EE-SX4088-W11 PHOTO MICROSENSOR PMS, NON-AMP
EE-SX4096-W11 CONSUMER PMS PMS, NON-AMP
EE-SX4160-W11 CONSUMER PMS PMS, NON-AMP
EE-SX4161-W11 CONSUMER PMS PMS, NON-AMP

See also:
Omron EE-SX-11 Series Infographic(.pdf) for more product information, specifications, applications and ordering information.