Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
OMRON



Omron Product News

G5RL-TV8 Relays

Omron is expanding the product line of its Power Relays with the release of the G5RL-TV8 Relay. The G5RL-TV8 relays feature 1A contacts with 16A contact current rating. The Omron power relays feature a rated coil voltage of 5, 12, 24, or 48VDC and offer power consumption of approximately 400mW. The G5RL-TV8 relay has a temperature range of 40 to +85°C. Omron G5RL-TV8 Relays


The G5RL-TV8 is very versatile and can be used in many applications and industries including lighting, home appliances, white goods, temperature control and industrial equipment.

 

Features & Benefits:

  • TV-8 rating (117A) inrush current
  • 16A switching current
  • High dielectric strength of 6,000VAC between coil and contacts.
  • Standard footprint

Applications:

  • Lighting/Smart Plug
  • Home Appliances (TV, White Goods)
  • Temperature Control/Boiler
  • PLC
  • Industrial Equipment (Water pump, Motor, etc.)
Part Number View Inventory
G5RL-1A-E-TV8 DC12 RELAY, PWR, TV8 RATED, 12VDC SPST, FLUX PROT
G5RL-1A-E-TV8 DC24 RELAY, PWR, TV8 RATED, 24VDC SPST, FLUX PROT
G5RL-1A-E-TV8 DC48 RELAY, PWR, TV8 RATED, 48VDC SPST, FLUX PROT
G5RL-1A-E-TV8 DC5 RELAY, PWR, TV8 RATED, 5VDC SPST, FLUX PROT
G5RL-1A4-E-TV8 DC12 RELAY, PWR, TV8 RATED, 12VDC SPST, SEALED
G5RL-1A4-E-TV8 DC24 RELAY, PWR, TV8 RATED, 24VDC SPST, SEALED
G5RL-1A4-E-TV8 DC48 RELAY, PWR, TV8 RATED, 48VDC SPST, SEALED
G5RL-1A4-E-TV8 DC5 RELAY, PWR, TV8 RATED, 5VDC SPST, SEALED

See also:
Omron G5RL-TV8 Relays (.pdf) for more product information, specifications, applications and ordering information.

Omron G5RL-TV8 Relay Presentation