Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
OMRON



Omron Product News

G7L-X PCB Power Relay

Omron is expanding their product line with the G7L-X PCB Power Relay. This product is capable of switching loads up to 1,000VDC. The G7L-X Power Relays comply with solar inverter safety standards and are designed for safety with 6.0-mm contact gap. The compact design also achieves high-capacity DC breaking and switching. Omron G7L-X PCB Power Relay


The G7L-X was developed for use in Photovoltaic Power Generation Systems and it is ideal for applications such as Rapid Shutdown Box for Emergency breaking of DC circuit within a photovoltaic system. This product is UL and VDE certified.

 

Features & Benefits:

  • Compact design, 52.5 × 35.5 × 41.0mm, offers space savings compared to its counterparts
  • Two poles wired in series capable of breakings or switching 600 to 1000VDC
  • Complies with solar inverter safety standards (UL and EN)
  • Designed for safety with 6.0-mm contact gap (two-pole series wiring)
  • UL and VDE certification
  • 25A at 600VDC / 25A at 1,000VDC
  • 20A at 600VDC / 20A at 1,000VDC

Applications:

  • Photovoltaic (PV) power systems
  • PV Inverters
  • Rapid Shutdown Boxes
Part Number View Inventory
G5RL-1A-E-TV8 DC12 RELAY, PWR, TV8 RATED, 12VDC SPST, FLUX PROT
G5RL-1A-E-TV8 DC24 RELAY, PWR, TV8 RATED, 24VDC SPST, FLUX PROT
G5RL-1A-E-TV8 DC48 RELAY, PWR, TV8 RATED, 48VDC SPST, FLUX PROT
G5RL-1A-E-TV8 DC5 RELAY, PWR, TV8 RATED, 5VDC SPST, FLUX PROT
G5RL-1A4-E-TV8 DC12 RELAY, PWR, TV8 RATED, 12VDC SPST, SEALED
G5RL-1A4-E-TV8 DC24 RELAY, PWR, TV8 RATED, 24VDC SPST, SEALED
G5RL-1A4-E-TV8 DC48 RELAY, PWR, TV8 RATED, 48VDC SPST, SEALED
G5RL-1A4-E-TV8 DC5 RELAY, PWR, TV8 RATED, 5VDC SPST, SEALED

See also:
Omron G7L-X PCB Power Relays (.pdf) for more product information, specifications, applications and ordering information.