Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
OMRON



Omron Product News

Tactile Switches

Tactile Switches, Single point of contact Domes and Dome Arrays provides crisp tactile feedback for panel, keypad and product input designs, when coupled with an appropriate actuator. Choose one of Omron's B32 keycap for use with a projected plunger Tactile Switch. Alternatively, you can design your own actuator or overlay for use with the Switches or Dome Arrays.

 

  • Choose from Through-hole and Surface Mount Tactile Switches
  • Wide Range of Operating Forces
  • Radial Taped or Bulk packaging
  • Top or Side Actuated Tactile Switches
  • B3U - - smallest SMT tactile switch!

Family Description View Inventory

B3AL

  • High operating force version available (OF = 3.5 N (356 gf)).
  • Extended Service Life of 1 million operations.
  • Long stroke achieved by using a rubber plunger.
  • RoHS Compliant

B3W-9

  • Bright, Uniform illumination in SPST-NO (momentary) configuration
  • Keycap option includes LED color match, transparant or opaque white
  • Monocolor illumination, with 1 or 2 LED's
  • Tricolor operation possible - - Red + Green LED's produce Orange when used with white cap
  • Dust tight internal switch mechanism
  • RoHS Compliant

B3U

  • Industry's smallest tactile switch. (As of Oct. 2006, according to internal Omron survey)
  • Dust Proof Construction provides high reliability
  • Surface Mount Design, ideal for high density mounting
  • Available with or without ground terminal
  • Available with or without PCB locating boss
  • ROHS Compliant

B3S
B3SL

  • New B3SL rated up to 90C, with two different actuator heights
  • Sealed construction allows immersion-cleaning of the PC board with the tactile switches mounted and soldered
  • Ground terminal available to protect against static electricity (B3S)
  • Ideal for applications such as audio, office and communications equipment, TVs, etc
  • Tape packaging also available (add "P" to the end of the part number)

B3SN

  • Ideal tactile switch for surface mounting
  • Compact and more than 1 mm thinner than conventional tactile switches
  • Available with ground terminals for protection against static electricity
  • Sealed construction conforms to IP64 (IEC-529) and provides high reliability in dusty or humid environments
  • Add P to the end of the part number for Tape/Reel packaging

B3F

B32 Keytop

  • Long mechanical / electrical service life
  • Ideal for applications such as audio, office and communications equipment, TVs, etc
  • Taped radial, vertical, high-force, and gold-plated contact type models available
  • Flux-tight base structure allows easy soldering onto a PC board

B3FS

B3FS 6x6mm

B3FS-4 12x12mm

B32 Keytop

  • Available in 6x6 mm and 12x12 mm sizes
  • Tape packing style available
  • Allows for reflow soldering, designed for no-clean process
  • Incorporates a snap-action contact mechanism that ensures crisp switching operations
  • Add P to the end of the part number for Tape/Reel packaging

B3W

B32 Keytop

  • Available in two sizes: 6x6mm (B3W-1) and 12x12mm square (B3W-4)
  • Ideal for applications such as audio, office and communications equipment, measuring instruments, industrial robots, VCRs, TVs, and vending machines Stick (magazine) packaging style available
  • Sealed for CFC (Freon) cleaning
  • Allows the use of radial-taping part insertion machines

B3WN

  • Compact 8 x 8 mm size
  • Allows the use of radial-taping part insertion machines
  • Conforms to IEC529, IP67

B3J

  • Hook-type hinge construction
  • Available with up to 2 LED Indicators
  • Integral Keycap is available in a variety of colors

B3M6

  • Long stroke of 0.85mm provides improved operability
  • Light touch with a minimum overstroke of 0.25mm
  • Extended service life, up to 2 Million operations, minimum

B32

  • Available in a wide range of colors and sizes
  • RoHS Compliant

See also:
Tactile Switch Usage Guide (.pdf) - for more product information, specifications, applications and ordering information.
B3AL Datasheet
B3W-9 Datasheet
B3U Datasheet
B3S Datasheet
B3SL Datasheet
B3SN Datasheet
B3F Datasheet
B3FS 6x6mm Datasheet
B3FS-4 12x12mm Datasheet
B3W Datasheet
B3WN Datasheet
B3J Datasheet
B3M Datasheet
B32 Keytop Datasheet