Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Pancon





Subject: Design Change on LAT-CON® Header Latch Ejectors


Effective September 1, 2002 there will be a slight design change to the LAT-CON® 050 Series Header with short latch ejectors. The attached drawing, KA-10468, will explain the change. This change is made to comply with the DIN 41651 Specification and does not affect the form, fit, or function of the headers. The change only affects the short latch number 050-000-062 and all headers with short latches assembled with part numbers 050-0XX-YYYA where XX = 10, 14, 16, 20, 26, 34, 40, 50, 60, and 64 and where YYY = 032, 033, 052, 053, 132, 133, 152, and 153.

Please change this information in your data base and notify people within your organization as soon as possible. This change will be implemented September 1, 2002, but there may be stock remaining after that date until the old design is depleted. This information is given in advance so that you may notify your key Customers using the subject parts.