Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Panduit





Panduit Quick-Build Harness Board System

The modular, reusable solution consists of 1' X 1' grid tiles and specially designed, repositionable accessories that improve the productivity of wire harness assembly builds by up to 18%. The Quick-Build Accessories are more effective than nail, magnetic, or snap-in routing fixture methods. Accessories easily twist and lock in place until you're ready to make a change for faster routing of wires and design flexibility. TE Gemini A Series

Low-Volume-High-Mix (LVHM) manufactures achieve the greatest savings due to reduced material costs - up to 65% of layout and board builds. By reducing the number of bulky plywood boards, the Quick-Build Harness Board System delivers more than 50% in storage space savings. Whether you need to build variety of wire and cable assemblies to meet different customer specifications or prototyping new harness designs, the more you build, the greater your profitability.



Key Features:

  • Reusable boards make it easy to move from one harness configuration to another
  • Patent-pending Hole Design, which is a locking mechanism that is more effective than nails, magnetic or snap-in routing fixtures
  • Reusable and repositionable accessories are designed to be rotated easily to accommodate cable routing pathway

Industries:

  • Appliance & Climate Control
  • Contract Manufacturing
  • Gaming & Vending Systems
  • Medical Electronics
  • Military & Aerospace



Part Number View Inventory
QB-Base120-Q QBHB Universal Mounting Base - 1.20 IN SQ
QB-Base175-Q QBHB Universal Mounting Base - 1.75 IN SQ
QB-Conn QBHB Board Tile Connector
QB-FN1-Q QBHB Multi (5) Nail Base - 1"


See also:
Panduit_Quick_Build_Harness_Board_System.pdf for more product information, specifications, applications and ordering information.