Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Panduit



Panduit Product News

VeriSafe™ Absence of Voltage Tester

Panduit's VeriSafe™ Absence of Voltage Tester minimizes risk by verifying the absence of voltage before equipment is accessed, making it easier for qualified electrical workers to identify an electrically safe environment in a fraction of the time required by hand-held portable test instruments. Panduit VeriSafe

When servicing electrical equipment, workers must comply with safety regulations that require a voltage verification test that includes a number of stages that can be complex and time-consuming. Panduit's VeriSafe simiplifies the process by automating the voltage verification process.

Once installed, a simple push of a button enables qualified electrical workers to verify the absence of voltage and see an active indication when the absence of voltage is confirmed. This offers a new and innovative way to safely and efficiently verify the absence of voltage before accessing potentially dangerous electrical equipment.

By automating the voltage verification process, the VeriSafe reduces the risk of exposure of electrical hazards for improved worker safety, reduces testing procedure time and complexity to improve productivity and supports compliance when used as part of the lockout/tagout process described in NFPA 70E.

Feature & Benefits:

  • Increased Productivity
    • Easy to use, initiate test with the push of a button
    • No additional tools required
    • Provides visual alert to abnormal power conditions
  • Improved Safety & Risk Reduction
    • Determine voltage status BEFORE equipment is accessed
    • Prevents direct exposure to electrical hazards by personnel servicing equipment
  • Reliable Results
    • Fail-safe design with active indications
    • Safety functions meet SIL 3 per IEC 61508-1
  • Flexible Applications
    • Designed for testing three-phase circuits up to 600V
    • Install on line or load side of electrical disconnect
    • Detects presence of AC and DC voltage
  • Simplified Process for Easier Compliance
    • Automated test sequence based on the steps in NFPA 70E for verification of an electrically safe work condition
    • Automated test helps reduces operator errors

Applications:

  • Equipment with Stored Electrical Energy
  • VFDs
  • Capacitors
  • Electrical Sites
  • Electrical Equipment Frequently Serviced

Part Number View Inventory
VS-AVT-C08-L10 VERI-SAFE VOLTAGE TESTER 8 FT SYSTEM CABLE

See also:
Panduit VeriSafe Absence of Voltage Tester (.pdf) for more product information, specifications, applications and ordering information.