Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Product News

Qualtek

Qualtek Electronics offers a vast array of fan accessories, AC receptacles, international and domestic power cords and cordsets, and EMI power line filters. The fan accessories line includes a wide selection of wire form fan guards, plastic fan guards, plastic fan filter assemblies, aluminum fan filters and fan power cords. The primary power components product line consists of inlets, outlets, multi-function assemblies and power line filters. Power cords, both domestic and international are available in a wide range of plugs, connectors, cordage and colors. 

FAN-S Division provides a complete range of AC and DC axial fans and fan accessories.  Our fans range from 25mm-280mm and our fan accessories consist of guards, air filters, fan cords, and noise reduction vibration sleeves. Primary Power Components Divison provides a complete range of low cost, highly reliable AC receptacles, circuit breakers, EMI power line filters, power cords, and power supplies that are certified worldwide. Wire Management, Cable Assemblies and Interconnect Division provides a complete range of cable assemblies, cable ties & accessories, and heat shrink products that can fit any customers wire and cable requirements. Qualtek's IPS division provides a complete range of services from component sourcing to complete turnkey projects.

Recently Announced

Level VI Desktop and Wall-Mount Power Supplies - Qualtek has updated its series of AC/DC Wall Mount and Desktop power supplies to meet U.S Department of Energy's new Efficiency Level VI standards. QADA and QADB series AC/DC desktop power supplies range from 18W to 200W concurrently QAWA, QAWB, and QFAW series AC/DC wall mount power supplies range from 5W to 36W.

Power Cords - A large selection of North American and International Power Cords that have been designed to comply with North American and international safety agency regulations to insure safe and reliable products. Offered in a wide selection of plugs and connectors available in various cable insulations, voltage ratings, colors, lengths, shielding and a full range of hospital grade certified power cords.

Fan Accessories - Our fan accessories are famous worldwide and consist of wire form and plastic guards, plastic air filters, aluminum and stainless steel air filters, fan cords, and our patented noise reduction vibration sleeves.

Nylon Cable Ties - offering a complete line of low cost, high reliability cable ties. Qualtek nylon cable ties are available in a variety of styles including miniature, intermediate, standard, and heavy duty. These cables are also available in various material types including ultraviolet, heat stabilized, and fire retardant.

Constant Current and Constant Voltage LED Drivers - offers constant-current and constant-voltage LED drivers. Both feature high-efficiency and reliability with full-range universal inputs of 90 VAC to 305 VAC.

AC, DC, and HPLC AC Axial Fans - use a specially designed external rotor motor. Heat is the number one contributor to the reduction of life in a motor structure. Most motor heat is produced in the rotor by changing from an internal rotor to external rotor, the motor becomes more effective at cooling which increases reliability and extends the life of a motor. The HPLC Series motor structure has been designed to reduce copper windings, increase reliability and performance, and reduce costs.

Power Supplies - include DC/DC converters and AC/DC switching power supplies. Available options are enclosed frame, open frame, L bracket, U bracket, and DIN rail. Other options include power factor correction and multiple outputs. 

SuperSpeed USB 3.0 Cable Assemblies - deliver a high quality, cost-efficient solution for devices requiring increased data transfer rates. Applications include external hard drives, HD video devices, high mega-pixel camera, and video capture devices. Qualtek USB 3.0 Cable Assemblies feature gold-plated contacts with nickel-plated ground indents for industry leading, low cost connectivity. The use of aluminum foil and Mylar shielding reduces cross-talk and interference.



© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us