Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News





Constant-Current and Constant-Voltage LED Drivers

Qualtek offers high-efficiency LED drivers with full-range universal inputs of 90 VAC to 305 VAC

Qualtek Electronics offers constant-current and constant-voltage LED drivers. Both feature high-efficiency and reliability with full-range universal inputs of 90 VAC to 305 VAC.

Constant-current LED Driver Features:

  • Built-in active PFC function
  • Output protections: OVP/SCP/OTP
  • Lightning protection
  • Waterproof
  • Output current from 0.35 A to 8.33 A
  • Output power of 25 W to 200 W

Constant-voltage LED Driver Features:

  • Built-in active PFC function
  • Output protections: OLP/OVP/SCP/OTP
  • Lightning protection
  • Waterproof
  • Output power of 25 W to 300 W
  • DC outputs of 12 V to 150 V

Part Number View Inventory
PLC Constant-current LED Power Suppliers
PLV Constant-voltage LED Power Suppliers

See Also:
Power Supplies Flyer (.pdf) for more product information, specifications, applications and ordering