Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News





Plastic Fan Filter Assemblies

Fan-S offers a unique fan filter package consisting of a guard, foam filter media and media retainer for the removal of dust and contaminaing particles with quick and simple installation. 30, 45, 60 and 100 ppi media are standard for use wtih 40mm (1 1/2"), 60mm (2 1/2"), 80mm (3 1/8"), 92mm (3 5/8"),120mm (4 1/2") and 150mm (6") tube axial fans.


Part Number View Inventory
09150 Plastic Fan Filter Assemblies - 09 Series - 40 mm - 1.50" 
09250 Plastic Fan Filter Assemblies - 09 Series - 60 mm - 2.50"
09325 Plastic Fan Filter Assemblies - 09 Series - 80 mm - 3.13"
09362 Plastic Fan Filter Assemblies - 09 Series - 92 mm - 3.62"
09450 Plastic Fan Filter Assemblies - 09 Series - 120 mm - 4.50"
09650 Plastic Fan Filter Assemblies - 09 Series - 150 mm - 6.00"