Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News





Fan Accessories

Our fan accessories are famous worldwide and consist of wire form and plastic guards, plastic air filters, aluminum and stainless steel air filters, fan cords, and our patented noise reduction vibration sleeves.


Plastic Fan Guards

The 09 series low cost plastic fan guards are designed for tubeaxial fans with design considerations given to maximize airflow with reduced noise levels. Space saving models (Thin) designed for 80 & 120 mm.

Fan Power Cords

Four configurations of high quality fan power cords designed to be used with tube axial fans with a strain relief for added safety. UL and cUL rated at 10 amps/125 volts with special configurations such as daisy chain, special length, color and a power plug are available.

Wire Foam Fan Guards

All wire form fan guards are produced in our ISO 9001 certified facility to assure compliance to our rigid specifications. Available for fan sizes 25mm to 254mm with a high quality nickel chrome finish as our standard. Also available in black finish. Custom designs are welcomed.

 

Aluminum & Stainless Steel Filters

These tested and proven filters provide maximum airflow with effective filtering. Black, Mill, and stainless steel finishes are offered to enhance EMI/RFI shielding as well as an anodized finish for aesthetic purposes. The tightly woven corrugated mesh screen is encased in a formed aluminum frame built for ruggedness and durability. The filters are designed to fit any standard 60mm - 2 1/2", 80mm - 3 1/8", 92mm - 3 5/8" and 120mm - 4 1/2" tube axial fan. The units are easily washed in a solvent or degreaser and can be mounted directly to the fan or to a panel.

Plastic Fan Filter Assemblies

Fan-S offers a unique fan filter package consisting of a guard, foam filter media and media retainer for the removal of dust and contaminaing particles with quick and simple installation. 30, 45, 60 and 100 ppi media are standard for use wtih 40mm (1 1/2"), 60mm (2 1/2"), 80mm (3 1/8"), 92mm (3 5/8"),120mm (4 1/2") and 150mm (6") tube axial fans.

Fan Silencer & Accessories

Noise is the number one problem for axial fans that are used for electronic cooling. It is generally caused by vibration between the housing and fan.To prevent this problem, we have developed a method that eliminates noise and makes mounting effortless. With the patented rubber elastic sleeves, you can fasten axial fans without screws, quickly and safely with four mushroom formed pegs on a mounting plate or housing wall.

 

See also:
Fan Accessories Catalog (.pdf) for more product information, specifications, applications and ordering information.